Part Details for LTC1296DIN#PBF by Analog Devices Inc
Results Overview of LTC1296DIN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1296DIN#PBF Information
LTC1296DIN#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1296DIN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1296DIN#PBF-ND
|
DigiKey | IC DAS/ADC 12BIT 46.5K 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16 In Stock |
|
$18.8250 / $29.3900 | Buy Now |
DISTI #
584-LTC1296DIN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition S RoHS: Compliant | 36 |
|
$19.5500 / $29.9700 | Buy Now |
|
Analog Devices Inc | 1x Chip 12-B Data Acquisition Package Multiple: 18 | 652 |
|
$15.0600 / $29.3900 | Buy Now |
DISTI #
LTC1296DIN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 18 | 0 |
|
$19.4400 / $23.2800 | Buy Now |
Part Details for LTC1296DIN#PBF
LTC1296DIN#PBF CAD Models
LTC1296DIN#PBF Part Data Attributes
|
LTC1296DIN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1296DIN#PBF
Analog Devices Inc
Single Chip 12-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1510 (N20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Conversion Time-Max | 12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0465 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1296DIN#PBF
This table gives cross-reference parts and alternative options found for LTC1296DIN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1296DIN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1296DCN | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20 | LTC1296DIN#PBF vs LTC1296DCN |
LTC1296DIN#PBF Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the LTC1296 is 1.5MHz. However, it's recommended to use a clock frequency between 100kHz to 500kHz for optimal performance.
-
To ensure accurate conversions with the LTC1296, make sure to follow proper layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling to the analog inputs. Additionally, use the recommended capacitor values for the internal oscillator and reference voltage.
-
Yes, the LTC1296 can be used with a single-ended analog input. However, the input signal should be referenced to the analog ground (AGND) pin, and the analog input range should be limited to 0V to VREF (2.5V or 5V) to avoid saturation.
-
The LTC1296 can be interfaced with a microcontroller using a 3-wire serial interface (SCK, SDI, and SDO). The microcontroller should provide a clock signal to the SCK pin, and the LTC1296 will output the converted data on the SDO pin. The SDI pin is used for inputting the conversion command and configuration data.
-
The LTC1296 has a power-on reset (POR) circuit that resets the internal registers and configuration to their default state when the power supply voltage (VCC) rises above 1.5V. The POR circuit ensures that the device starts up in a known state after power-up.