Part Details for LTC1296DCSW#PBF by Analog Devices Inc
Results Overview of LTC1296DCSW#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1296DCSW#PBF Information
LTC1296DCSW#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1296DCSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6080
|
Newark | Adc, 12-Bit, Wsoic-20, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:4 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:-5V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices LTC1296DCSW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$17.2000 / $20.6800 | Buy Now |
DISTI #
LTC1296DCSW#PBF-ND
|
DigiKey | IC DAS/ADC 12BIT 46.5K 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1228 In Stock |
|
$15.9750 / $21.9800 | Buy Now |
DISTI #
584-LTC1296DCSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition S RoHS: Compliant | 101 |
|
$15.9700 / $21.4700 | Buy Now |
|
Analog Devices Inc | 1x Chip 12-B Data Acquisition Package Multiple: 38 | 246 |
|
$12.7800 / $15.9750 | Buy Now |
DISTI #
LTC1296DCSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 38 | 0 |
|
$16.5000 / $19.1700 | Buy Now |
Part Details for LTC1296DCSW#PBF
LTC1296DCSW#PBF CAD Models
LTC1296DCSW#PBF Part Data Attributes
|
LTC1296DCSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1296DCSW#PBF
Analog Devices Inc
Single Chip 12-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 13.3 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0465 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.95 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1296DCSW#PBF
This table gives cross-reference parts and alternative options found for LTC1296DCSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1296DCSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1296DISW#TRPBF | Linear Technology | Check for Price | LTC1296 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | LTC1296DCSW#PBF vs LTC1296DISW#TRPBF |
LTC1296DCSW#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1296 is -40°C to 85°C.
-
To ensure accurate voltage measurements, make sure to use a low-impedance voltage source, minimize noise and interference, and use a high-precision voltage reference.
-
Yes, the LTC1296 can operate with a single-supply voltage, but the input voltage range will be limited to 0V to VCC-1.5V.
-
The maximum input voltage that the LTC1296 can handle is 36V, but it's recommended to limit the input voltage to 30V for reliable operation.
-
The LTC1296 can be interfaced with a microcontroller using a serial interface, such as SPI or I2C, depending on the specific microcontroller and application requirements.