Part Details for LTC1296CCSW#PBF by Linear Technology
Results Overview of LTC1296CCSW#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1296CCSW#PBF Information
LTC1296CCSW#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1296CCSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 132 |
|
RFQ |
Part Details for LTC1296CCSW#PBF
LTC1296CCSW#PBF CAD Models
LTC1296CCSW#PBF Part Data Attributes
|
LTC1296CCSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1296CCSW#PBF
Linear Technology
LTC1296 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 13.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0465 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.95 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1296CCSW#PBF
This table gives cross-reference parts and alternative options found for LTC1296CCSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1296CCSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1296CISW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | LTC1296CCSW#PBF vs LTC1296CISW |
LTC1296CCSW#PBF Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the LTC1296 is 1.5MHz. However, it's recommended to use a clock frequency of 1MHz or less to ensure reliable operation.
-
To ensure accurate conversions with the LTC1296, make sure to follow proper layout and grounding techniques, use a low-noise power supply, and minimize digital noise on the analog inputs. Additionally, use the recommended capacitor values for the analog input filters and ensure that the clock frequency is within the recommended range.
-
Yes, the LTC1296 can be used with a single-ended analog input. However, the input range will be limited to 0V to VREF, and the common-mode voltage range will be reduced. It's recommended to use a differential input configuration for optimal performance.
-
The LTC1296 has internal overvoltage protection on the analog inputs, but it's still recommended to use external protection circuitry, such as clamping diodes or resistors, to prevent damage from excessive voltage levels.
-
The recommended power-up sequence for the LTC1296 is to apply VCC first, followed by the clock signal, and then the analog input signal. This ensures that the internal biasing and reference circuits are properly established before the conversion process begins.