Part Details for LTC1296BCSW#PBF by Analog Devices Inc
Results Overview of LTC1296BCSW#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1296BCSW#PBF Information
LTC1296BCSW#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1296BCSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1296BCSW#PBF-ND
|
DigiKey | IC DAS/ADC 12BIT 46.5K 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$24.4626 / $36.1200 | Buy Now |
DISTI #
584-LTC1296BCSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition S RoHS: Compliant | 46 |
|
$24.4600 / $25.2900 | Buy Now |
|
Analog Devices Inc | 1x Chip 12-B Data Acquisition Package Multiple: 38 | 83 |
|
$19.5700 / $36.1200 | Buy Now |
DISTI #
LTC1296BCSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 38 | 0 |
|
$25.2700 / $29.3600 | Buy Now |
Part Details for LTC1296BCSW#PBF
LTC1296BCSW#PBF CAD Models
LTC1296BCSW#PBF Part Data Attributes
|
LTC1296BCSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1296BCSW#PBF
Analog Devices Inc
Single Chip 12-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 13.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0465 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.95 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
LTC1296BCSW#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the sensitive analog signals away from the digital signals. Also, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the REF pin.
-
To ensure accuracy, use a low-noise, low-impedance signal source, and use a buffer amplifier if necessary. Also, use a high-quality, low-jitter clock source, and ensure the ADC is properly calibrated. Additionally, consider using a filter or a signal conditioner to remove noise and aliasing.
-
The maximum clock frequency for the LTC1296BCSW#PBF is 1.5MHz. Using a higher clock frequency can result in increased power consumption, reduced accuracy, and potential oscillations. It's recommended to use a clock frequency that is within the specified range to ensure accurate conversions and minimize power consumption.
-
If the input signal exceeds the maximum input range, consider using an attenuator or a voltage divider to reduce the signal amplitude. Alternatively, use an amplifier with a gain less than 1 to reduce the signal amplitude. Also, consider using a clamp circuit to limit the input signal to within the ADC's input range.
-
The recommended power-up sequence is to apply VCC first, followed by the clock signal, and then the input signal. Not following the recommended sequence can result in incorrect conversions, increased power consumption, or even damage to the device.