Part Details for LTC1290CCSW#TRPBF by Analog Devices Inc
Results Overview of LTC1290CCSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1290CCSW#TRPBF Information
LTC1290CCSW#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1290CCSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1290CCSW#TRPBF-ND
|
DigiKey | IC DAS/ADC 12BIT 50K 20SOIC Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.4375 | Buy Now |
DISTI #
584-LTC1290CCSWTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition S RoHS: Compliant | 0 |
|
$36.4300 | Order Now |
|
Analog Devices Inc | 1x Chip 12-B Data Acquisition Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$36.4375 / $36.7200 | Buy Now |
DISTI #
LTC1290CCSWTRPB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$37.6400 / $39.1300 | Buy Now |
Part Details for LTC1290CCSW#TRPBF
LTC1290CCSW#TRPBF CAD Models
LTC1290CCSW#TRPBF Part Data Attributes
|
LTC1290CCSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1290CCSW#TRPBF
Analog Devices Inc
Single Chip 12-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Conversion Time-Max | 13 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1290CCSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1290CCSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1290CCSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1290CCSW#PBF | Analog Devices Inc | $34.8824 | Single Chip 12-Bit Data Acquisition System | LTC1290CCSW#TRPBF vs LTC1290CCSW#PBF |
LTC1290CCSW#TR | Linear Technology | Check for Price | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | LTC1290CCSW#TRPBF vs LTC1290CCSW#TR |
LTC1290CISW#TR | Linear Technology | Check for Price | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | LTC1290CCSW#TRPBF vs LTC1290CISW#TR |
LTC1290CCSW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | LTC1290CCSW#TRPBF vs LTC1290CCSW#TR |
LTC1290CISW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | LTC1290CCSW#TRPBF vs LTC1290CISW |
LTC1290CISW#TRPBF | Linear Technology | Check for Price | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | LTC1290CCSW#TRPBF vs LTC1290CISW#TRPBF |
LTC1290CCSW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | LTC1290CCSW#TRPBF vs LTC1290CCSW |
LTC1290CISW | Linear Technology | Check for Price | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | LTC1290CCSW#TRPBF vs LTC1290CISW |
LTC1290CISW#TRPBF | Analog Devices Inc | Check for Price | Single Chip 12-Bit Data Acquisition System | LTC1290CCSW#TRPBF vs LTC1290CISW#TRPBF |
LTC1290CCSW#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1290CCSW involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and direct.
-
To ensure accurate temperature measurement with the LTC1290CCSW, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be placed close to the temperature sensor, and the thermal sensing element should be thermally connected to the device.
-
The maximum clock frequency that can be used with the LTC1290CCSW is 1.5MHz. However, it's recommended to use a clock frequency of 100kHz to 500kHz for optimal performance and to minimize noise and power consumption.
-
Yes, the LTC1290CCSW can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between multiple channels. However, it's essential to ensure that the channels are properly isolated and that the device is properly configured for multi-channel operation.
-
To troubleshoot common issues with the LTC1290CCSW, it's essential to check the device's power supply, clock frequency, and input signals. Additionally, ensure that the device is properly configured and that the PCB layout is correct. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.