Part Details for LTC1266CS#PBF by Analog Devices Inc
Results Overview of LTC1266CS#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1266CS#PBF Information
LTC1266CS#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1266CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1266CS#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
96 In Stock |
|
$6.2500 / $12.6200 | Buy Now |
DISTI #
584-LTC1266CS#PBF
|
Mouser Electronics | Switching Voltage Regulators Sync Reg Cntr for N- or P-Ch MOSFETs RoHS: Compliant | 112 |
|
$6.4300 / $11.2100 | Buy Now |
|
Analog Devices Inc | Sync Reg Cntr for N- or P-Ch M Package Multiple: 50 | 2020 |
|
$5.0000 / $12.6200 | Buy Now |
DISTI #
LTC1266CS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4600 / $7.0800 | Buy Now |
Part Details for LTC1266CS#PBF
LTC1266CS#PBF CAD Models
LTC1266CS#PBF Part Data Attributes
|
LTC1266CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1266CS#PBF
Analog Devices Inc
Synchronous Regulator Controller for N- or P-Channel MOSFETs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1266CS#PBF
This table gives cross-reference parts and alternative options found for LTC1266CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1266CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1266IS#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO16 | LTC1266CS#PBF vs LTC1266IS#TR |
LTC1266CS#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1266CS#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and direct.
-
To ensure the LTC1266CS#PBF operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. The device should be mounted on a PCB with a thermal pad, and a heat sink can be added if necessary. Additionally, the ambient temperature should be monitored to ensure it remains within the specified range.
-
Potential sources of error in the LTC1266CS#PBF include noise, thermal drift, and component tolerances. These can be minimized by using a low-noise power supply, keeping the device away from high-frequency sources, and using high-precision external components. Additionally, the device should be calibrated regularly to ensure accuracy.
-
To troubleshoot issues with the LTC1266CS#PBF, start by verifying the power supply voltage and ensuring it's within the specified range. Check the input and output connections for any signs of damage or corrosion. Use an oscilloscope to monitor the output voltage and look for any signs of oscillation or noise. If the issue persists, consult the datasheet and application notes for guidance or contact Analog Devices' technical support.
-
The LTC1266CS#PBF can be used in high-reliability or safety-critical applications, but additional considerations are necessary. These include ensuring the device is operated within its specified temperature range, using redundant or fault-tolerant designs, and implementing error detection and correction mechanisms. Additionally, the device should be subjected to rigorous testing and validation to ensure its performance meets the required standards.