Part Details for LTC1261LIMS8#TRPBF by Linear Technology
Results Overview of LTC1261LIMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1261LIMS8#TRPBF Information
LTC1261LIMS8#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC1261LIMS8#TRPBF
LTC1261LIMS8#TRPBF CAD Models
LTC1261LIMS8#TRPBF Part Data Attributes
|
LTC1261LIMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1261LIMS8#TRPBF
Linear Technology
LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM -5V TO -1.23V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Nom | -4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC1261LIMS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1261LIMS8 can be found in the Linear Technology application note AN77, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The selection of input and output capacitors for the LTC1261LIMS8 depends on the specific application requirements. Linear Technology recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. The datasheet provides a list of recommended capacitors, and additional guidance can be found in the Linear Technology application note AN114.
-
The maximum ambient temperature for the LTC1261LIMS8 is 85°C, but the device can operate up to 125°C with derating. The datasheet provides a thermal derating curve to ensure safe operation at higher temperatures.
-
The LTC1261LIMS8 has a specific power-up and power-down sequence to ensure proper operation. The datasheet provides a recommended power-up and power-down sequence, and additional guidance can be found in the Linear Technology application note AN102.
-
The typical start-up time for the LTC1261LIMS8 is 10ms, but this can vary depending on the specific application and output load. The datasheet provides more information on start-up time and soft-start capabilities.