Part Details for LTC1261CS8#TRPBF by Analog Devices Inc
Results Overview of LTC1261CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1261CS8#TRPBF Information
LTC1261CS8#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1261CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1261CS8#TRPBF-ND
|
DigiKey | IC REG CHARGE PUMP ADJ 12MA 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3500 | Buy Now |
DISTI #
584-LTC1261CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Switched Cap Reg V Inverter RoHS: Compliant | 0 |
|
$3.3500 | Order Now |
|
Analog Devices Inc | Switched Cap Reg V Inverter Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6800 / $7.9300 | Buy Now |
DISTI #
LTC1261CS8TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4600 / $3.6000 | Buy Now |
Part Details for LTC1261CS8#TRPBF
LTC1261CS8#TRPBF CAD Models
LTC1261CS8#TRPBF Part Data Attributes
|
LTC1261CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1261CS8#TRPBF
Analog Devices Inc
Switched Capacitor Regulated Voltage Inverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | -8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1261CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1261CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1261CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1261CS8#TR | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 550kHz Switching Freq-Max, CMOS, PDSO8 | LTC1261CS8#TRPBF vs LTC1261CS8#TR |
LTC1261CS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1261CS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and direct.
-
To ensure the accuracy of the ADC conversion results, it's essential to follow proper PCB layout and design guidelines, use a stable and low-noise power supply, and minimize noise and interference on the analog input signals. Additionally, calibration and trimming of the ADC may be necessary to achieve optimal performance.
-
The maximum sampling rate of the LTC1261CS8 is 100ksps, but this can be affected by the clock frequency, conversion mode, and other factors. It's recommended to consult the datasheet and application notes for specific guidance on achieving the desired sampling rate.
-
Yes, the LTC1261CS8 can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between multiple input channels. However, it's essential to ensure that the device is properly synchronized and that the input signals are properly multiplexed to avoid channel-to-channel crosstalk and other issues.
-
The LTC1261CS8 has built-in overvoltage protection, but it's still recommended to use external protection circuitry, such as clamping diodes or voltage-limiting resistors, to prevent damage to the device. For undervoltage conditions, it's recommended to use a voltage regulator or other voltage-stabilizing circuitry to ensure a stable input voltage.