Part Details for LTC125-TB by Thomas & Betts
Results Overview of LTC125-TB by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC125-TB Information
LTC125-TB by Thomas & Betts is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC125-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F2855
|
Newark | Xtraflex Flexible Conduit Tubing, Conduit Material:Pvc (Polyvinylchloride), Coating:-, Conduit Colour:Black, External Diameter:1.66", Product Range:-, Accessory Type:1-1/4" Industrial Grade Liquidtight Conduit, Body Material:Pvc Rohs Compliant: Yes |Abb Thomas & Betts LTC125-TB RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 24 |
|
$461.6000 / $503.5700 | Buy Now |
|
Onlinecomponents.com | XTRA FLEX® Liquidtight Flexible PVC Conduit - Size 1-1/4 Inch - Black - Orange Markings - 600 Volts - Oil Resistant - Industrial Grade RoHS: Compliant |
1380 In Stock |
|
$6.7600 / $10.1600 | Buy Now |
|
Master Electronics | XTRA FLEX® Liquidtight Flexible PVC Conduit - Size 1-1/4 Inch - Black - Orange Markings - 600 Volts - Oil Resistant - Industrial Grade RoHS: Compliant |
1380 In Stock |
|
$6.7600 / $10.1600 | Buy Now |