Part Details for LTC1174CS8#PBF by Linear Technology
Results Overview of LTC1174CS8#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1174CS8#PBF Information
LTC1174CS8#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1174CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | 1 A SWITCHING REGULATOR, 200 KHZ SWITCHING FREQ-MAX, PDSO8 | 9 |
|
$9.0000 / $12.0000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 80 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK BOOST INV ADJ 8SOIC | 4360 |
|
$6.5292 / $9.7932 | Buy Now |
Part Details for LTC1174CS8#PBF
LTC1174CS8#PBF CAD Models
LTC1174CS8#PBF Part Data Attributes
|
LTC1174CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1174CS8#PBF
Linear Technology
LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1174CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1174CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1174CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1174CS8#PBF | Analog Devices Inc | $6.7507 | High Efficiency Step-Down and Inverting DC/DC Converter | LTC1174CS8#PBF vs LTC1174CS8#PBF |
LTC1174IS8#PBF | Analog Devices Inc | $8.7019 | High Efficiency Step-Down and Inverting DC/DC Converter | LTC1174CS8#PBF vs LTC1174IS8#PBF |
LTC1174IS8 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8 | LTC1174CS8#PBF vs LTC1174IS8 |
LTC1174CS8#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Step-Down and Inverting DC/DC Converter | LTC1174CS8#PBF vs LTC1174CS8#TRPBF |
LTC1174CS8 | Linear Technology | Check for Price | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1174CS8#PBF vs LTC1174CS8 |
LTC1174IS8#TRPBF | Linear Technology | Check for Price | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1174CS8#PBF vs LTC1174IS8#TRPBF |
LTC1174IS8#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Step-Down and Inverting DC/DC Converter | LTC1174CS8#PBF vs LTC1174IS8#TRPBF |
LTC1174IS8#TR | Linear Technology | Check for Price | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1174CS8#PBF vs LTC1174IS8#TR |
LTC1174CS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8 | LTC1174CS8#PBF vs LTC1174CS8#TR |
LTC1174CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1174CS8#PBF is -40°C to 125°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and make sure to decouple the input and output pins with suitable capacitors.
-
The LTC1174CS8#PBF is designed for low-power applications. If you need to handle high currents, consider using a different device or adding external current-sensing resistors and amplifiers.
-
The output voltage ripple can be estimated using the formula: ΔVout = (Iout * Rload) / (fsw * Cout), where Iout is the output current, Rload is the load resistance, fsw is the switching frequency, and Cout is the output capacitance.
-
Yes, the LTC1174CS8#PBF is compatible with lead-free soldering processes, but make sure to follow the recommended reflow profile and handling guidelines to avoid damage.