Part Details for LTC1159CS-3.3#TRPBF by Linear Technology
Results Overview of LTC1159CS-3.3#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1159CS-3.3#TRPBF Information
LTC1159CS-3.3#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC1159CS-3.3#TRPBF
LTC1159CS-3.3#TRPBF CAD Models
LTC1159CS-3.3#TRPBF Part Data Attributes
|
LTC1159CS-3.3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1159CS-3.3#TRPBF
Linear Technology
LTC1159 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant |