Part Details for LTC1159CS-3.3#PBF by Analog Devices Inc
Results Overview of LTC1159CS-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1159CS-3.3#PBF Information
LTC1159CS-3.3#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1159CS-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1159CS-3.3#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5478 | Buy Now |
DISTI #
584-LTC1159CS-3.3PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Sync Buck Sw Regs RoHS: Compliant | 0 |
|
$9.5400 / $17.3200 | Order Now |
|
Analog Devices Inc | Hi Eff Sync Buck Sw Regs Package Multiple: 50 | 2950 |
|
$7.1800 / $8.8600 | Buy Now |
DISTI #
LTC1159CS-3.3PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.2700 / $10.7700 | Buy Now |
Part Details for LTC1159CS-3.3#PBF
LTC1159CS-3.3#PBF CAD Models
LTC1159CS-3.3#PBF Part Data Attributes
|
LTC1159CS-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1159CS-3.3#PBF
Analog Devices Inc
High Efficiency Synchronous Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.33 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1159CS-3.3#PBF
This table gives cross-reference parts and alternative options found for LTC1159CS-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1159CS-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1159CS-3.3#PBF | Linear Technology | Check for Price | LTC1159 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1159CS-3.3#PBF vs LTC1159CS-3.3#PBF |
LTC1159CS-3.3 | Linear Technology | Check for Price | LTC1159 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1159CS-3.3#PBF vs LTC1159CS-3.3 |
LTC1159IS-3.3#PBF | Analog Devices Inc | Check for Price | High Efficiency Synchronous Step-Down Switching Regulators | LTC1159CS-3.3#PBF vs LTC1159IS-3.3#PBF |
LTC1159IS-3.3 | Linear Technology | Check for Price | LTC1159 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1159CS-3.3#PBF vs LTC1159IS-3.3 |
LTC1159IS-3.3#PBF | Linear Technology | Check for Price | LTC1159 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1159CS-3.3#PBF vs LTC1159IS-3.3#PBF |