Part Details for LTC1153CN8 by Analog Devices Inc
Results Overview of LTC1153CN8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1153CN8 Information
LTC1153CN8 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC1153CN8
LTC1153CN8 CAD Models
LTC1153CN8 Part Data Attributes
|
LTC1153CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1153CN8
Analog Devices Inc
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1153CN8
This table gives cross-reference parts and alternative options found for LTC1153CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1153CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1153IN8#PBF | Analog Devices Inc | Check for Price | Auto-Reset Electronic Circuit Breaker | LTC1153CN8 vs LTC1153IN8#PBF |
LTC1153IN8 | Linear Technology | Check for Price | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1153CN8 vs LTC1153IN8 |
LTC1153CN8 | Linear Technology | Check for Price | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1153CN8 vs LTC1153CN8 |