Part Details for LTC1148CS by Analog Devices Inc
Results Overview of LTC1148CS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1148CS Information
LTC1148CS by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1148CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07721290
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N RoHS: Not Compliant Min Qty: 1430 Package Multiple: 55 Lead time: 39 Weeks Date Code: 0536 | Americas - 50 |
|
$3.7920 | Buy Now |
Part Details for LTC1148CS
LTC1148CS CAD Models
LTC1148CS Part Data Attributes
|
LTC1148CS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1148CS
Analog Devices Inc
Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 2.1 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1148CS
This table gives cross-reference parts and alternative options found for LTC1148CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1148CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1148CS#TR | Linear Technology | Check for Price | LTC1148 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LTC1148CS vs LTC1148CS#TR |
ADP1148AR | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | LTC1148CS vs ADP1148AR |
LTC1148CS#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, PDSO14 | LTC1148CS vs LTC1148CS#TR |
ADP1148AR | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14, Switching Regulator or Controller | LTC1148CS vs ADP1148AR |
ADP1148AR-3.3 | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14, Switching Regulator or Controller | LTC1148CS vs ADP1148AR-3.3 |
ADP1148AR-5 | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14, Switching Regulator or Controller | LTC1148CS vs ADP1148AR-5 |
ADP1148AR-REEL | onsemi | Check for Price | SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | LTC1148CS vs ADP1148AR-REEL |
ADP1148AR-3.3 | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 | LTC1148CS vs ADP1148AR-3.3 |
ADP1148AR-3.3-REEL | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14, Switching Regulator or Controller | LTC1148CS vs ADP1148AR-3.3-REEL |