Part Details for LTC1142HVCG-ADJ#PBF by Analog Devices Inc
Results Overview of LTC1142HVCG-ADJ#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1142HVCG-ADJ#PBF Information
LTC1142HVCG-ADJ#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1142HVCG-ADJ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1142HVCG-ADJ#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 47 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.9892 | Buy Now |
DISTI #
584-C1142HVCG-ADJPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Hi Eff Sync Buck Sw Regs RoHS: Compliant | 46 |
|
$11.8700 / $21.4500 | Buy Now |
|
Analog Devices Inc | 2x Hi Eff Sync Buck Sw Regs Package Multiple: 47 | 0 |
|
$9.3100 / $11.5900 | Buy Now |
DISTI #
LTC1142HVCGADJP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 47 | 0 |
|
$12.0200 / $13.9600 | Buy Now |
Part Details for LTC1142HVCG-ADJ#PBF
LTC1142HVCG-ADJ#PBF CAD Models
LTC1142HVCG-ADJ#PBF Part Data Attributes
|
LTC1142HVCG-ADJ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1142HVCG-ADJ#PBF
Analog Devices Inc
Dual High Efficiency Synchronous Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |