Part Details for LTC1099CN by Analog Devices Inc
Results Overview of LTC1099CN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1099CN Information
LTC1099CN by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1099CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1511 |
|
RFQ |
Part Details for LTC1099CN
LTC1099CN CAD Models
LTC1099CN Part Data Attributes
|
LTC1099CN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1099CN
Analog Devices Inc
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.75 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1099CN
This table gives cross-reference parts and alternative options found for LTC1099CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1099CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC08061CIJ | Texas Instruments | Check for Price | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20 | LTC1099CN vs ADC08061CIJ |
LTC1099ACJ | Linear Technology | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Analog to Digital Converter | LTC1099CN vs LTC1099ACJ |
ADC08061CMJ | National Semiconductor Corporation | Check for Price | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20, Analog to Digital Converter | LTC1099CN vs ADC08061CMJ |
ADC08061CIJ | National Semiconductor Corporation | Check for Price | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20, Analog to Digital Converter | LTC1099CN vs ADC08061CIJ |
LTC1099ACN | Analog Devices Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20 | LTC1099CN vs LTC1099ACN |
ML2261CCP | Fairchild Semiconductor Corporation | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | LTC1099CN vs ML2261CCP |
LTC1099CJ | Linear Technology | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Analog to Digital Converter | LTC1099CN vs LTC1099CJ |
ADC08062BIN | Texas Instruments | Check for Price | 2-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, DIP-20 | LTC1099CN vs ADC08062BIN |
LTC1099AIN#PBF | Analog Devices Inc | Check for Price | High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold | LTC1099CN vs LTC1099AIN#PBF |
ADC08062CIN | National Semiconductor Corporation | Check for Price | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, DIP-20, Analog to Digital Converter | LTC1099CN vs ADC08062CIN |