Part Details for LTC1096IS8#PBF by Analog Devices Inc
Results Overview of LTC1096IS8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1096IS8#PBF Information
LTC1096IS8#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1096IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1096IS8#PBF-ND
|
DigiKey | IC ADC 8BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$6.2000 / $12.5400 | Buy Now |
DISTI #
584-LTC1096IS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP Smpl 8-B Serial I/O A/D Convs RoHS: Compliant | 50 |
|
$6.3800 / $11.1200 | Buy Now |
|
Analog Devices Inc | uP Smpl 8-B Serial I/O A/D Co Package Multiple: 100 | 2101 |
|
$3.1875 / $12.5400 | Buy Now |
DISTI #
LTC1096IS8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4100 / $7.0300 | Buy Now |
Part Details for LTC1096IS8#PBF
LTC1096IS8#PBF CAD Models
LTC1096IS8#PBF Part Data Attributes
|
LTC1096IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1096IS8#PBF
Analog Devices Inc
Micropower Sampling 8-Bit Serial I/O A/D Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 9.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.033 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1096IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1096IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1096IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1096ACS8#PBF | Analog Devices Inc | Check for Price | Micropower Sampling 8-Bit Serial I/O A/D Converters | LTC1096IS8#PBF vs LTC1096ACS8#PBF |
LTC1096CS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1096IS8#PBF vs LTC1096CS8#TR |
LTC1096ACS8#PBF | Linear Technology | Check for Price | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1096IS8#PBF vs LTC1096ACS8#PBF |
LTC1096IS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1096IS8#PBF vs LTC1096IS8#TR |
LTC1096AIS8#PBF | Linear Technology | Check for Price | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1096IS8#PBF vs LTC1096AIS8#PBF |
LTC1096IS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1096IS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and direct.
-
To optimize the performance of the LTC1096IS8 in a noisy environment, use shielding, filtering, and decoupling techniques. Use a shielded enclosure, add ferrite beads or chokes to the input and output lines, and decouple the power supply lines with capacitors. Additionally, consider using a low-pass filter at the input to reduce high-frequency noise.
-
The maximum operating temperature range for the LTC1096IS8 is -40°C to 85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
Yes, the LTC1096IS8 can be used with a single-ended input signal. However, it's recommended to use a differential input signal to take advantage of the device's common-mode rejection ratio (CMRR) and to reduce noise and interference.
-
The gain and offset of the LTC1096IS8 can be calculated using the formulas provided in the datasheet. The gain is determined by the ratio of the output voltage to the input voltage, while the offset is determined by the voltage at the output when the input is zero.