Part Details for LTC1096AIS8 by Analog Devices Inc
Results Overview of LTC1096AIS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1096AIS8 Information
LTC1096AIS8 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1096AIS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 686 |
|
RFQ |
Part Details for LTC1096AIS8
LTC1096AIS8 CAD Models
LTC1096AIS8 Part Data Attributes
|
LTC1096AIS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1096AIS8
Analog Devices Inc
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 9.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.033 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1096AIS8
This table gives cross-reference parts and alternative options found for LTC1096AIS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1096AIS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1096IS8#PBF | Analog Devices Inc | Check for Price | Micropower Sampling 8-Bit Serial I/O A/D Converters | LTC1096AIS8 vs LTC1096IS8#PBF |
LTC1096CS8 | Linear Technology | Check for Price | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1096AIS8 vs LTC1096CS8 |
LTC1096ACS8#TRPBF | Linear Technology | Check for Price | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1096AIS8 vs LTC1096ACS8#TRPBF |
LTC1096AIS8#PBF | Linear Technology | Check for Price | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1096AIS8 vs LTC1096AIS8#PBF |
LTC1096ACS8#PBF | Linear Technology | Check for Price | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1096AIS8 vs LTC1096ACS8#PBF |