Part Details for LTC1060CSW by Linear Technology
Results Overview of LTC1060CSW by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1060CSW Information
LTC1060CSW by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1060CSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,SOP,20PIN,PLASTIC | 12 |
|
$58.7500 / $61.1000 | Buy Now |
|
Vyrian | Active Filters | 922 |
|
RFQ | |
|
Win Source Electronics | Universal Dual Filter Building Block | IC FILTER 30KHZ SWITCHED 20SOIC | 4353 |
|
$21.7530 / $32.6294 | Buy Now |
Part Details for LTC1060CSW
LTC1060CSW CAD Models
LTC1060CSW Part Data Attributes
|
LTC1060CSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1060CSW
Linear Technology
LTC1060 - Universal Dual Filter Building Block; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.1 kHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8015 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 7.5 mm |
Alternate Parts for LTC1060CSW
This table gives cross-reference parts and alternative options found for LTC1060CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1060CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF10CCWM/NOPB | Texas Instruments | $2.4101 | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 | LTC1060CSW vs MF10CCWM/NOPB |
LTC1060CS | Linear Technology | Check for Price | IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDSO20, PLASTIC, SOL-20, Active Filter | LTC1060CSW vs LTC1060CS |
MF10CCWMX | Texas Instruments | Check for Price | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 | LTC1060CSW vs MF10CCWMX |
MF10CWP | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | LTC1060CSW vs MF10CWP |
LTC1060CSW Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1060CSW is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including using a low-ESR capacitor for CIN and a high-quality inductor for L1. Also, ensure that the feedback network is properly compensated.
-
The minimum ESR required for COUT is 0.1 ohms, but it's recommended to use an output capacitor with an ESR of 0.05 ohms or less for optimal performance.
-
The LTC1060CSW is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESR) / (fsw * COUT), where Iout is the output current, ESR is the output capacitor's ESR, fsw is the switching frequency, and COUT is the output capacitance.