Part Details for LTC1060ACN#PBF by Linear Technology
Results Overview of LTC1060ACN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1060ACN#PBF Information
LTC1060ACN#PBF by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1060ACN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28 |
|
$18.2592 / $20.2880 | Buy Now |
Part Details for LTC1060ACN#PBF
LTC1060ACN#PBF CAD Models
LTC1060ACN#PBF Part Data Attributes
|
LTC1060ACN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1060ACN#PBF
Linear Technology
LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.1 kHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 7.62 mm |
Alternate Parts for LTC1060ACN#PBF
This table gives cross-reference parts and alternative options found for LTC1060ACN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1060ACN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8864102RA | Linear Technology | Check for Price | IC DUAL SWITCHED CAPACITOR FILTER, UNIVERSAL, CDIP20, CERAMIC, DIP-20, Active Filter | LTC1060ACN#PBF vs 5962-8864102RA |
5962-8864101RA | Linear Technology | Check for Price | IC DUAL SWITCHED CAPACITOR FILTER, UNIVERSAL, CDIP20, CERAMIC, DIP-20, Active Filter | LTC1060ACN#PBF vs 5962-8864101RA |
LTC1060ACN | Texas Instruments | Check for Price | IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,DIP,20PIN,PLASTIC | LTC1060ACN#PBF vs LTC1060ACN |
5962-8864102RA | Minco Technology Labs LLC | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, CDIP20, CERAMIC, DIP-20 | LTC1060ACN#PBF vs 5962-8864102RA |
ML2110CIJ | Fairchild Semiconductor Corporation | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CDIP20, 0.300 INCH HERMETIC SEALED, CERDIP-20 | LTC1060ACN#PBF vs ML2110CIJ |
5962-8864101RC | Linear Technology | Check for Price | IC DUAL SWITCHED CAPACITOR FILTER, UNIVERSAL, CDIP20, CERAMIC, DIP-20, Active Filter | LTC1060ACN#PBF vs 5962-8864101RC |
LTC1060AMJ | Linear Technology | Check for Price | IC DUAL SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, CDIP20, 0.300 INCH, HERMETIC, CERDIP-20, Active Filter | LTC1060ACN#PBF vs LTC1060AMJ |
MF10CJ | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, CDIP20, CERDIP-20 | LTC1060ACN#PBF vs MF10CJ |
LTC1060ACN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1060ACN#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a star-ground configuration and to avoid running digital and analog traces parallel to each other.
-
The values of the external resistors and capacitors depend on the desired filter characteristics, such as cutoff frequency, gain, and impedance. Linear Technology provides a filter design tool on their website that can be used to calculate the optimal values for a given application. Additionally, the datasheet provides some general guidelines and examples for common filter configurations.
-
The maximum power dissipation of the LTC1060ACN#PBF is 1.4W. To ensure that it doesn't overheat, it's recommended to provide adequate heat sinking, such as a copper plane on the PCB or a heat sink attached to the package. The device should also be operated within the recommended temperature range of -40°C to 85°C.
-
Yes, the LTC1060ACN#PBF can be used in a single-supply configuration. In this case, the device is biased around a virtual ground, which is typically generated using a voltage divider or an op-amp. The input and output signals are then referenced to this virtual ground. The datasheet provides some examples of single-supply configurations and their limitations.
-
Common issues with the LTC1060ACN#PBF can often be traced back to poor PCB layout, incorrect component values, or inadequate power supply decoupling. To troubleshoot these issues, it's recommended to use a scope to visualize the input and output signals, and to check the power supply rails for noise and ripple. Additionally, the datasheet provides some troubleshooting guidelines and application notes that can be helpful in resolving common issues.