Part Details for LTC1050HS8 by Analog Devices Inc
Results Overview of LTC1050HS8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1050HS8 Information
LTC1050HS8 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1050HS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1050HS8-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC 8SO Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 154 |
|
RFQ |
Part Details for LTC1050HS8
LTC1050HS8 CAD Models
LTC1050HS8 Part Data Attributes
|
LTC1050HS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1050HS8
Analog Devices Inc
Operational Amplifier, 1 Func, 5uV Offset-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Width | 3.9 mm |
Alternate Parts for LTC1050HS8
This table gives cross-reference parts and alternative options found for LTC1050HS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1050HS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1050HS8 | Linear Technology | Check for Price | LTC1050 - Precision Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC1050HS8 vs LTC1050HS8 |
LTC1050HS8#PBF | Linear Technology | Check for Price | LTC1050 - Precision Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC1050HS8 vs LTC1050HS8#PBF |
LTC1050HS8 Frequently Asked Questions (FAQ)
-
The LTC1050HS8 is a high-precision, high-frequency amplifier, and its performance is sensitive to layout and placement. It is recommended to keep the input and output traces short and away from noise sources, and to use a solid ground plane to minimize noise coupling. Additionally, the device should be placed close to the input signal source to minimize noise pickup.
-
The LTC1050HS8 is specified to operate from -40°C to 125°C. To ensure operation within this range, the device should be mounted on a thermally conductive material, such as a metal PCB or a heat sink, and the ambient temperature should be monitored to prevent overheating. Additionally, the device's power dissipation should be calculated and kept within the specified limits.
-
The LTC1050HS8 is a high-input impedance device, and its input impedance is typically in the range of 10kΩ to 100kΩ. The output impedance is typically in the range of 100Ω to 1kΩ. To ensure optimal performance, the input and output impedance should be matched to the device's specified impedance range.
-
To minimize noise and hum in the LTC1050HS8, it is recommended to use a low-noise power supply, to decouple the power supply lines with capacitors, and to use a shielded enclosure to prevent electromagnetic interference. Additionally, the device's input and output traces should be kept away from noise sources, and the device should be operated in a low-noise environment.
-
The LTC1050HS8's output is a high-impedance, high-frequency signal, and it should be driven with a low-impedance, high-frequency capable load. A recommended method is to use a buffer amplifier or a transmission line to drive the output, and to ensure that the load impedance is matched to the device's output impedance.