-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Zero-Drift Operational Amplifier with Internal Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1050HS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4833
|
Newark | Op-Amp, 2.5Mhz, -40 To 85Deg C, Soic-8 Rohs Compliant: Yes |Analog Devices LTC1050HS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$5.7400 / $10.0200 | Buy Now |
DISTI #
505-LTC1050HS8#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
69 In Stock |
|
$5.5250 / $11.5000 | Buy Now |
DISTI #
584-LTC1050HS8#PBF
|
Mouser Electronics | Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps RoHS: Compliant | 757 |
|
$5.6800 / $10.0200 | Buy Now |
|
Analog Devices Inc | Prec Zero-Drift Op Amp w/ Int Package Multiple: 100 | 115 |
|
$4.4200 / $11.5000 | Buy Now |
DISTI #
LTC1050HS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7000 / $6.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1050HS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1050HS8#PBF
Analog Devices Inc
Precision Zero-Drift Operational Amplifier with Internal Capacitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1050HS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1050HS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1050HS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, PDSO8 | LTC1050HS8#PBF vs LTC1050HS8 |
LTC1050HS8 | Linear Technology | Check for Price | LTC1050 - Precision Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC1050HS8#PBF vs LTC1050HS8 |
A good PCB layout for the LTC1050HS8#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output capacitors close to the device.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the device is operated within its recommended operating conditions. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the output and ground.
The maximum input voltage for the LTC1050HS8#PBF is 12V. Exceeding this voltage can damage the device. If a higher input voltage is required, consider using a voltage regulator or a voltage divider to reduce the input voltage to within the recommended range.
While the LTC1050HS8#PBF is primarily a low-noise, high-precision voltage reference, it can be used as a voltage regulator in certain applications. However, it's essential to ensure that the output current requirements are within the device's capabilities (up to 20mA) and that the output voltage is within the recommended range (2.5V to 5.5V).
The output voltage of the LTC1050HS8#PBF is determined by the ratio of the resistors R1 and R2. The formula to calculate the output voltage is: Vout = (R2 / R1) * Vref, where Vref is the internal reference voltage (2.5V).