Part Details for LTC1049MJ8 by Linear Technology
Results Overview of LTC1049MJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1049MJ8 Information
LTC1049MJ8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC1049MJ8
LTC1049MJ8 CAD Models
LTC1049MJ8 Part Data Attributes
|
LTC1049MJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1049MJ8
Linear Technology
IC OP-AMP, 10 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 3200000 | |
Width | 7.62 mm |
Alternate Parts for LTC1049MJ8
This table gives cross-reference parts and alternative options found for LTC1049MJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1049MJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMP2011MA/NOPB | Texas Instruments | $1.2383 | Single, High Precision, Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125 | LTC1049MJ8 vs LMP2011MA/NOPB |
AD8551ARZ | Analog Devices Inc | $2.7661 | Zero-Drift, Single-Supply, RRIO Single Op Amp | LTC1049MJ8 vs AD8551ARZ |
LTC1049CN8 | Linear Technology | Check for Price | LTC1049 - Low Power Zero-Drift Operational Amplifier with Internal Capacitors; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1049MJ8 vs LTC1049CN8 |
TLC4501QDR | Texas Instruments | Check for Price | Advanced LinEPIC Self-Calibrating (Self-Cal) Precision Single Operational Amplifier 8-SOIC -40 to 125 | LTC1049MJ8 vs TLC4501QDR |
MAX4239ASA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, PLASTIC, 0.150 INCH, MS-012AA, SOIC-8 | LTC1049MJ8 vs MAX4239ASA+T |
OPA335AIDBVRG4 | Texas Instruments | Check for Price | Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125 | LTC1049MJ8 vs OPA335AIDBVRG4 |
LTC1049CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, PDSO8 | LTC1049MJ8 vs LTC1049CS8#TR |
LMP2011MAX/NOPB | Texas Instruments | Check for Price | Single, High Precision, Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125 | LTC1049MJ8 vs LMP2011MAX/NOPB |
LMV2011MF/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 35 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5-PIN, Operational Amplifier | LTC1049MJ8 vs LMV2011MF/NOPB |
AD8571ARZ-REEL | Analog Devices Inc | Check for Price | Zero-Drift, Single-Supply, RRIO Single Op Amp | LTC1049MJ8 vs AD8571ARZ-REEL |