Part Details for LTC1046IS8 by Linear Technology
Results Overview of LTC1046IS8 by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1046IS8 Information
LTC1046IS8 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1046IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 520 |
|
RFQ | ||
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | IC,DC/DC CONVERTER,CMOS,SOP,8PIN | 880 |
|
$18.0000 / $24.0000 | Buy Now |
|
Quest Components | IC,DC/DC CONVERTER,CMOS,SOP,8PIN | 416 |
|
$8.8800 / $12.4875 | Buy Now |
|
Quest Components | IC,DC/DC CONVERTER,CMOS,SOP,8PIN | 80 |
|
$43.7160 / $54.6450 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1341 |
|
RFQ | |
|
Win Source Electronics | “Inductorless” 5V to + 5V Converter | 4400 |
|
$27.1240 / $40.6862 | Buy Now |
Part Details for LTC1046IS8
LTC1046IS8 CAD Models
LTC1046IS8 Part Data Attributes
|
LTC1046IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1046IS8
Linear Technology
LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 30 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LTC1046IS8
This table gives cross-reference parts and alternative options found for LTC1046IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1046IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1046IS8#TR | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDSO8 | LTC1046IS8 vs LTC1046IS8#TR |
LTC1046CS8 | Linear Technology | Check for Price | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1046IS8 vs LTC1046CS8 |
LTC1046IS8#TR | Linear Technology | Check for Price | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1046IS8 vs LTC1046IS8#TR |
LTC1046CS8#TRPBF | Analog Devices Inc | Check for Price | Inductorless 5V to -5V Converter | LTC1046IS8 vs LTC1046CS8#TRPBF |
LTC1046CS8 | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDSO8 | LTC1046IS8 vs LTC1046CS8 |
LTC1046CS8#PBF | Linear Technology | Check for Price | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1046IS8 vs LTC1046CS8#PBF |
LTC1046CS8#TR | Linear Technology | Check for Price | LTC1046 - Inductorless 5V to -5V Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1046IS8 vs LTC1046CS8#TR |
LTC1046IS8#TRPBF | Analog Devices Inc | Check for Price | Inductorless 5V to -5V Converter | LTC1046IS8 vs LTC1046IS8#TRPBF |
LTC1046IS8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1046IS8 is 36V, but it's recommended to limit the input voltage to 30V to ensure reliable operation.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source between 4.5V and 36V, and decouple it with a 0.1uF capacitor to ground. Also, ensure that the input voltage is within the recommended range.
-
The SHDN (shutdown) pin is used to turn off the LTC1046IS8 to reduce power consumption. To shut down the device, pull the SHDN pin low (typically to ground). To enable the device, pull the SHDN pin high (typically to VCC).
-
The values of R1 and R2 depend on the desired gain and input impedance. A good starting point is to use R1 = R2 = 1kΩ, and then adjust them based on the specific application requirements. Refer to the datasheet for more information on gain and impedance calculations.
-
The typical settling time for the LTC1046IS8 is around 10μs to 20μs, depending on the input signal and output load. This settling time should be considered when designing the system, especially in applications where fast response times are critical.