-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V CMOS Voltage Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1044ACS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6007
|
Newark | Dc/Dc Charge Pump Conv, Inv, Fixed, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:24V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:1.5V Rohs Compliant: Yes |Analog Devices LTC1044ACS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 274 |
|
$4.6100 / $8.2200 | Buy Now |
DISTI #
LTC1044ACS8#PBF-ND
|
DigiKey | IC REG CHARGE PUMP INV 20MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
513 In Stock |
|
$4.4375 / $9.7700 | Buy Now |
DISTI #
584-LTC1044ACS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 12V CMOS V Conv RoHS: Compliant | 2460 |
|
$4.6100 / $8.2200 | Buy Now |
DISTI #
V36:1790_06436052
|
Arrow Electronics | Charge Pump INV/STPUP/STPDN -1.5V to -12V 20mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2115 | Americas - 4 |
|
$4.1450 | Buy Now |
|
Analog Devices Inc | 12V CMOS V Conv Package Multiple: 100 | 3603 |
|
$2.7875 / $6.9300 | Buy Now |
|
Rochester Electronics | LTC1044 - Switched Cap Volt Conv 13V RoHS: Compliant Status: Active Min Qty: 1 | 118 |
|
$3.7400 / $4.6700 | Buy Now |
DISTI #
LTC1044ACS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5800 / $5.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1044ACS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1044ACS8#PBF
Analog Devices Inc
12V CMOS Voltage Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1044ACS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1044ACS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1044ACS8 | Linear Technology | Check for Price | LTC1044A - 12V CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1044ACS8#PBF vs LTC1044ACS8 |
LTC1044AIS8 | Linear Technology | Check for Price | LTC1044A - 12V CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1044ACS8#PBF vs LTC1044AIS8 |
LTC1044AIS8#PBF | Linear Technology | Check for Price | LTC1044A - 12V CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1044ACS8#PBF vs LTC1044AIS8#PBF |
LTC1044ACS8#TR | Analog Devices Inc | Check for Price | Switched Capacitor Converter, CMOS, PDSO8 | LTC1044ACS8#PBF vs LTC1044ACS8#TR |
LTC1044ACS8#TRPBF | Analog Devices Inc | Check for Price | 12V CMOS Voltage Converter | LTC1044ACS8#PBF vs LTC1044ACS8#TRPBF |
The maximum operating temperature range for the LTC1044ACS8 is -40°C to 85°C.
The LTC1044ACS8 requires a single 5V supply, and it's recommended to use a low-dropout regulator (LDO) to ensure a clean and stable power supply. Additionally, decoupling capacitors should be placed close to the device to filter out noise.
The maximum clock frequency for the LTC1044ACS8 is 1.5 MHz.
The LTC1044ACS8 has a programmable gain amplifier, and the gain can be set using external resistors. The gain is determined by the ratio of the feedback resistors (Rf) to the input resistors (Rin). The datasheet provides a gain calculation formula and examples for different gain settings.
The input impedance of the LTC1044ACS8 is typically around 10 kΩ, but it can vary depending on the gain setting and the external resistors used.