-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 2 Func, CMOS, PDIP18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1043CN by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1043CN
|
TME | Filter: digital, switched capacitor, universal, DIP18, 5MHz, 120dB Min Qty: 1 | 0 |
|
$5.5900 / $8.1300 | RFQ |
|
Vyrian | Peripheral ICs | 658 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1043CN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1043CN
Analog Devices Inc
Analog Circuit, 2 Func, CMOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A +/-5V DUAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
The maximum clock frequency that can be used with the LTC1043CN is 1MHz. However, it's recommended to use a clock frequency between 100kHz to 500kHz for optimal performance.
To ensure proper power and biasing, make sure to connect the VCC pin to a stable 5V power supply, and the VEE pin to a stable -5V power supply. Also, ensure that the voltage on the VREF pin is within the recommended range of 2.5V to 5V.
To minimize noise and ensure proper operation, it's recommended to use a symmetrical layout and routing for the LTC1043CN. Keep the analog and digital grounds separate, and use a star-ground configuration to connect the grounds to the power supply.
The LTC1043CN outputs serial data in a 12-bit format. To handle the output data, use a microcontroller or a dedicated serial-to-parallel converter to convert the serial data to a parallel format. Make sure to use a suitable clock frequency and data format to match the requirements of the receiving device.
The typical settling time for the LTC1043CN is around 10us to 20us, depending on the input signal frequency and amplitude. However, this can vary depending on the specific application and operating conditions.