Part Details for LT8641EUDC#TRPBF by Linear Technology
Results Overview of LT8641EUDC#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8641EUDC#TRPBF Information
LT8641EUDC#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT8641EUDC#TRPBF
LT8641EUDC#TRPBF CAD Models
LT8641EUDC#TRPBF Part Data Attributes
|
LT8641EUDC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8641EUDC#TRPBF
Linear Technology
LT8641 - 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current; Package: QFN; Pins: 18; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 4 MM, LEAD FREE, PLASTIC, QFN-20/18 | |
Pin Count | 18 | |
Manufacturer Package Code | UDC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PQCC-N18 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LT8641EUDC#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT8641EUDC can handle is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and wide. Also, use a shielded inductor and orient it to minimize radiation.
-
A low-ESR ceramic capacitor (X5R or X7R dielectric) with a voltage rating of at least 50V is recommended for the input capacitor. A 10uF to 22uF capacitor is a good starting point.
-
Choose an inductor with a saturation current rating above the peak current, a low DCR, and a high SRF. A shielded inductor is recommended to minimize EMI. The inductor value can be calculated using the formula provided in the datasheet.
-
The LT8641EUDC has a thermal derating of 2.5mW/°C above 25°C. This means that the maximum power dissipation decreases by 2.5mW for every degree above 25°C.