-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8641EUDC#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6334
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:65V, Max Output Current:3.5A, Ic Case/Package:Qfn-Ep, No. Of Pins:18Pins, Efficiency:95%rohs Compliant: Yes |Analog Devices LT8641EUDC#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1631 |
|
$6.5500 / $12.9700 | Buy Now |
DISTI #
LT8641EUDC#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2601 In Stock |
|
$6.4875 / $12.9700 | Buy Now |
DISTI #
584-LT8641EUDC#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 65V, 3.5A Sync Buck Silent Switcher w/ 2 RoHS: Compliant | 3893 |
|
$6.4800 / $11.5900 | Buy Now |
DISTI #
E54:1762_09765050
|
Arrow Electronics | Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 0.81V to 64V 3.5A 18-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2431 | Europe - 5000 |
|
$6.2540 | Buy Now |
|
Analog Devices Inc | 65V, 3.5A Sync Buck Silent Swi Min Qty: 1 Package Multiple: 2500 | 559 |
|
$5.1900 / $12.9700 | Buy Now |
DISTI #
88037883
|
Verical | Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 0.81V to 64V 3.5A 18-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 | Americas - 5000 |
|
$6.2540 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
DISTI #
LT8641EUDCTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.7000 / $6.9700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3300 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 3.5A 20QFN | 4680 |
|
$3.8115 / $4.9232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8641EUDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8641EUDC#TRPBF
Analog Devices Inc
65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20/18 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1956 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PQCC-N18 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 9.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18/20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8641EUDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8641EUDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT8641IUDC#PBF | Analog Devices Inc | $7.5067 | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | LT8641EUDC#TRPBF vs LT8641IUDC#PBF |
LT8641IUDC#TRPBF | Analog Devices Inc | $9.9121 | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | LT8641EUDC#TRPBF vs LT8641IUDC#TRPBF |
LT8641EUDC#PBF | Analog Devices Inc | $6.5985 | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | LT8641EUDC#TRPBF vs LT8641EUDC#PBF |
LT8641HUDC#TRPBF | Analog Devices Inc | Check for Price | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | LT8641EUDC#TRPBF vs LT8641HUDC#TRPBF |
LM2830XMF/NOPB | Texas Instruments | $1.6248 | High frequency 1 A step-down DC/DC converter 5-SOT-23 -40 to 125 | LT8641EUDC#TRPBF vs LM2830XMF/NOPB |
LM2830XMF | Texas Instruments | Check for Price | High frequency 1 A step-down DC/DC converter 5-SOT-23 -40 to 125 | LT8641EUDC#TRPBF vs LM2830XMF |
LM2830XMFX | Texas Instruments | Check for Price | 1.75A SWITCHING REGULATOR, 1950kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | LT8641EUDC#TRPBF vs LM2830XMFX |
The maximum input voltage that the LT8641EUDC can handle is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, use a shielded inductor and orient it to minimize radiation.
The recommended PCB footprint for the LT8641EUDC is a 4-layer board with a solid ground plane, and a thermal pad connected to the ground plane. The IC should be placed near the input capacitors and the output capacitors should be placed near the output pins.
Select an inductor with a high saturation current rating, low DC resistance, and a high self-resonant frequency. The inductor value should be between 1.5uH to 3.3uH, and the inductor should be shielded to minimize EMI.
The maximum output current that the LT8641EUDC can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and reliability.