Part Details for LT8612EUDE#TRPBF by Linear Technology
Results Overview of LT8612EUDE#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8612EUDE#TRPBF Information
LT8612EUDE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8612EUDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 2199 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 6A SYNC 28QFN / Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V 6A Automotive 28-Pin QFN EP T/R | 18060 |
|
$7.3150 / $9.4485 | Buy Now |
Part Details for LT8612EUDE#TRPBF
LT8612EUDE#TRPBF CAD Models
LT8612EUDE#TRPBF Part Data Attributes
|
LT8612EUDE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8612EUDE#TRPBF
Linear Technology
LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 6 MM, LEAD FREE, PLASTIC, QFN-29 | |
Pin Count | 28 | |
Manufacturer Package Code | UDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PQCC-N29 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for LT8612EUDE#TRPBF
This table gives cross-reference parts and alternative options found for LT8612EUDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8612EUDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT8612EUDE#PBF | Analog Devices Inc | $6.2809 | 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current | LT8612EUDE#TRPBF vs LT8612EUDE#PBF |
LT8612IUDE#PBF | Analog Devices Inc | $7.9223 | 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current | LT8612EUDE#TRPBF vs LT8612IUDE#PBF |
LT8612IUDE#TRPBF | Analog Devices Inc | $8.2425 | 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current | LT8612EUDE#TRPBF vs LT8612IUDE#TRPBF |
LT8612IUDE#PBF | Linear Technology | Check for Price | LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | LT8612EUDE#TRPBF vs LT8612IUDE#PBF |
LT8612IUDE#TRPBF | Linear Technology | Check for Price | LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | LT8612EUDE#TRPBF vs LT8612IUDE#TRPBF |
LT8612EUDE#PBF | Linear Technology | Check for Price | LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | LT8612EUDE#TRPBF vs LT8612EUDE#PBF |
LT8612EUDE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT8612EUDE can handle is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, use a shielded inductor and orient it to minimize radiation.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. X5R or X7R dielectrics are suitable for most applications.
-
Choose an inductor with a saturation current rating above the peak current, and a DC resistance (DCR) as low as possible. A shielded inductor with a ferrite or iron powder core is recommended.
-
The maximum ambient temperature that the LT8612EUDE can operate in is 85°C, but it's recommended to keep it below 70°C for optimal performance and reliability.