-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8611IUDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6282
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:42V, Max Output Current:2.5A, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices LT8611IUDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$6.1900 / $10.0600 | Buy Now |
DISTI #
505-LT8611IUDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1167 In Stock |
|
$6.2000 / $12.5400 | Buy Now |
DISTI #
584-LT8611IUDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 2.5A Sync Buck Reg w/ C Sense & 2.5 RoHS: Compliant | 143 |
|
$6.1900 / $10.0900 | Buy Now |
DISTI #
E54:1762_06007427
|
Arrow Electronics | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2333 | Europe - 657 |
|
$5.7910 | Buy Now |
DISTI #
V36:1790_06435981
|
Arrow Electronics | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2301 | Americas - 9 |
|
$5.7910 | Buy Now |
|
Analog Devices Inc | 42V, 2.5A Sync Buck Reg w/ C S Package Multiple: 73 | 1016 |
|
$4.9600 / $12.5400 | Buy Now |
DISTI #
35214505
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 730 |
|
$6.1348 | Buy Now |
DISTI #
73561181
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2333 | Americas - 657 |
|
$5.7910 | Buy Now |
DISTI #
LT8611IUDDPBF
|
TME | PMIC, DC/DC converter, Uin: 3.4÷42VDC, Uout: 3.3÷5VDC, 2.5A, QFN24 Min Qty: 1 | 0 |
|
$10.4000 / $15.5000 | RFQ |
DISTI #
LT8611IUDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 73 | 0 |
|
$6.4100 / $7.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8611IUDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8611IUDD#PBF
Analog Devices Inc
42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN PUSH-PULL MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.8 A | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8611IUDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8611IUDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT8611EUDD#TRPBF | Analog Devices Inc | $6.6550 | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | LT8611IUDD#PBF vs LT8611EUDD#TRPBF |
LT8611IUDD#WPBF | Analog Devices Inc | Check for Price | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | LT8611IUDD#PBF vs LT8611IUDD#WPBF |
The maximum input voltage that can be applied to the LT8611IUDD is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
To minimize EMI and noise, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the IC, and use a solid ground plane. Additionally, use a shielded inductor and keep the switching node (SW) away from sensitive nodes.
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. X5R or X7R dielectric types are suitable for this application.
The inductor value depends on the output voltage, output current, and switching frequency. A shielded inductor with a value between 1.5uH to 3.3uH is recommended. The inductor type should be a low-loss, high-current inductor with a high saturation current rating.
The thermal derating curve for the LT8611IUDD is not explicitly stated in the datasheet, but it can be estimated based on the junction-to-ambient thermal resistance (RθJA) of 45°C/W. A derating of 1.5%/°C above 25°C is a reasonable estimate.