Part Details for LT8494IFE#TRPBF by Analog Devices Inc
Results Overview of LT8494IFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8494IFE#TRPBF Information
LT8494IFE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8494IFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8494IFE#TRPBF-ND
|
DigiKey | IC REG BST CHRG PUMP ADJ 20TSSOP Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7125 | Buy Now |
DISTI #
584-LT8494IFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators SEPIC/Boost DC/DC Conv w/ 2A, 70V Switch RoHS: Compliant | 0 |
|
$4.7100 | Order Now |
|
Analog Devices Inc | SEPIC/Boost DC/DC Conv w/ 2A, Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.7700 / $5.2900 | Buy Now |
DISTI #
LT8494IFE#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.8700 / $5.0600 | Buy Now |
|
Vyrian | Peripheral ICs | 1602 |
|
RFQ |
Part Details for LT8494IFE#TRPBF
LT8494IFE#TRPBF CAD Models
LT8494IFE#TRPBF Part Data Attributes
|
LT8494IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8494IFE#TRPBF
Analog Devices Inc
SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.4 MM, LEAD FREE, PLASTIC, TSSOP-21/20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.95 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1060 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT8494IFE#TRPBF
This table gives cross-reference parts and alternative options found for LT8494IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8494IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS40211DRCR | Texas Instruments | $0.7249 | 4.5-V to 52-V wide input range current mode boost controller with 260-mV reference voltage 10-VSON -40 to 125 | LT8494IFE#TRPBF vs TPS40211DRCR |
TPS40211DGQ | Texas Instruments | $0.8706 | 4.5-V to 52-V wide input range current mode boost controller with 260-mV reference voltage 10-HVSSOP -40 to 125 | LT8494IFE#TRPBF vs TPS40211DGQ |
LT8494IFE#PBF | Analog Devices Inc | $5.4392 | SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current | LT8494IFE#TRPBF vs LT8494IFE#PBF |
LT8494EFE#TRPBF | Analog Devices Inc | Check for Price | SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current | LT8494IFE#TRPBF vs LT8494EFE#TRPBF |
LT8494HFE#TRPBF | Analog Devices Inc | Check for Price | SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current | LT8494IFE#TRPBF vs LT8494HFE#TRPBF |
LT8494HFE#PBF | Analog Devices Inc | Check for Price | SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current | LT8494IFE#TRPBF vs LT8494HFE#PBF |
TPS40211DGQG4 | Texas Instruments | Check for Price | Wide Input Range Current Mode Boost Controller 10-MSOP-PowerPAD -40 to 125 | LT8494IFE#TRPBF vs TPS40211DGQG4 |
TPS40211DGQR | Texas Instruments | Check for Price | 4.5-V to 52-V wide input range current mode boost controller with 260-mV reference voltage 10-HVSSOP -40 to 125 | LT8494IFE#TRPBF vs TPS40211DGQR |
TPS40211DRCRG4 | Texas Instruments | Check for Price | 4.5-V to 52-V wide input range current mode boost controller with 260-mV reference voltage 10-VSON -40 to 125 | LT8494IFE#TRPBF vs TPS40211DRCRG4 |
TPS40211DGQRG4 | Texas Instruments | Check for Price | Wide Input Range Current Mode Boost Controller 10-MSOP-PowerPAD -40 to 125 | LT8494IFE#TRPBF vs TPS40211DGQRG4 |