-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8335EDDB#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6116
|
Newark | Dc/Dc Conv, Boost, 2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Boost, Inverting, Sepic, Input Voltage Min:3V, Input Voltage Max:25V, Max Output Current:2A, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT8335EDDB#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5100 / $4.3400 | Buy Now |
DISTI #
584-LT8335EDDBTRMPBF
|
Mouser Electronics | Switching Voltage Regulators L IQ Boost/SEPIC/ Inv Conv w/ 2A, 28V Sw RoHS: Compliant | 0 |
|
$3.3900 / $6.0800 | Order Now |
|
Vyrian | Other Function Semiconductors | 1113 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8335EDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8335EDDB#TRMPBF
Analog Devices Inc
Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT8335EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8335EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2602YML-TR | Microchip Technology Inc | $1.6900 | SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO8 | LT8335EDDB#TRMPBF vs MIC2602YML-TR |
LT8335EDDB#PBF | Analog Devices Inc | $2.9246 | Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch | LT8335EDDB#TRMPBF vs LT8335EDDB#PBF |
LT8335IDDB#PBF | Analog Devices Inc | $3.1872 | Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch | LT8335EDDB#TRMPBF vs LT8335IDDB#PBF |
LT8335IDDB#TRMPBF | Analog Devices Inc | $3.4434 | Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch | LT8335EDDB#TRMPBF vs LT8335IDDB#TRMPBF |
LT8335EDDB#TRPBF | Analog Devices Inc | Check for Price | Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch | LT8335EDDB#TRMPBF vs LT8335EDDB#TRPBF |
LT8335IDDB#TRPBF | Analog Devices Inc | Check for Price | Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch | LT8335EDDB#TRMPBF vs LT8335IDDB#TRPBF |
MIC2602YML | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 2300kHz Switching Freq-Max, PDSO8 | LT8335EDDB#TRMPBF vs MIC2602YML |
A good PCB layout for the LT8335 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. A minimum of 10uF input capacitance and 22uF output capacitance is recommended.
The LT8335 can handle input voltages up to 42V, but it's recommended to limit the input voltage to 36V for optimal performance and reliability.
The LT8335 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's essential to ensure proper thermal management and consider the device's thermal characteristics when designing for high-temperature applications.
When selecting an inductor for the LT8335, consider the inductor's saturation current, DC resistance, and core material. A low-DCR inductor with a high saturation current is recommended. The inductor value should be chosen based on the output voltage and current requirements.