Part Details for LT8310IFE#TRPBF by Linear Technology
Results Overview of LT8310IFE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8310IFE#TRPBF Information
LT8310IFE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT8310IFE#TRPBF
LT8310IFE#TRPBF CAD Models
LT8310IFE#TRPBF Part Data Attributes
|
LT8310IFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8310IFE#TRPBF
Linear Technology
LT8310 - 100Vin Forward Converter Controller; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-20/16 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 525 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
LT8310IFE#TRPBF Frequently Asked Questions (FAQ)
-
The LT8310 can handle input voltages up to 80V, but it's recommended to keep it below 60V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-frequency switching nodes (e.g. SW pin) away from sensitive analog nodes. Also, use a shielded inductor and orient it to minimize radiation.
-
The recommended operating temperature range for the LT8310 is -40°C to 125°C, but it can operate up to 150°C with derating. However, it's recommended to keep the junction temperature below 125°C for optimal performance and reliability.
-
Select an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value based on the switching frequency and output voltage. A shielded inductor is recommended to minimize EMI. The datasheet provides a table to help select the inductor.
-
The SYNC pin allows the user to synchronize the switching frequency of the LT8310 with an external clock signal, which can be useful in noise-sensitive applications or when multiple converters need to be synchronized.