Part Details for LT6700MPS6-1#TRPBF by Analog Devices Inc
Results Overview of LT6700MPS6-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6700MPS6-1#TRPBF Information
LT6700MPS6-1#TRPBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6700MPS6-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6700MPS6-1#TRPBF-ND
|
DigiKey | IC COMPARATR 2 W/VOLT REF TSOT23 Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7500 | Buy Now |
DISTI #
584-6700MPS6-1TRPBF
|
Mouser Electronics | Analog Comparators uP, L V, 2x Comp w/ 400mV Ref RoHS: Compliant | 0 |
|
$6.7500 | Order Now |
|
Analog Devices Inc | uP, L V, 2x Comp w/ 400mV Ref Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.4000 / $13.3700 | Buy Now |
DISTI #
LT6700MPS6-1TRP
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.9800 / $7.2500 | Buy Now |
Part Details for LT6700MPS6-1#TRPBF
LT6700MPS6-1#TRPBF CAD Models
LT6700MPS6-1#TRPBF Part Data Attributes
|
LT6700MPS6-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6700MPS6-1#TRPBF
Analog Devices Inc
Micropower, Low Voltage, Dual Comparator with 400mV Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT6700MPS6-1#TRPBF
This table gives cross-reference parts and alternative options found for LT6700MPS6-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700MPS6-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6700IS6-1#TRM | Analog Devices Inc | Check for Price | Comparator, 2 Func, 29000ns Response Time, PDSO6 | LT6700MPS6-1#TRPBF vs LT6700IS6-1#TRM |
LT6700IS6-1 | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6700MPS6-1#TRPBF vs LT6700IS6-1 |
LT6700IS6-1#PBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage, Dual Comparator with 400mV Reference | LT6700MPS6-1#TRPBF vs LT6700IS6-1#PBF |
LT6700HS6-1#TRM | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LT6700MPS6-1#TRPBF vs LT6700HS6-1#TRM |
LT6700CS6-1 | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6700MPS6-1#TRPBF vs LT6700CS6-1 |
LT6700CS6-1#TR | Analog Devices Inc | Check for Price | Comparator, 2 Func, 29000ns Response Time, PDSO6 | LT6700MPS6-1#TRPBF vs LT6700CS6-1#TR |
LT6700HS6-1#TRPBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage, Dual Comparator with 400mV Reference | LT6700MPS6-1#TRPBF vs LT6700HS6-1#TRPBF |
LT6700MPS6-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6700MPS6-1 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input voltage is within the recommended range and the device is operated within its specified temperature range.
-
The maximum power dissipation of the LT6700MPS6-1 is dependent on the ambient temperature and the thermal resistance of the package. For the TRPBF package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
The LT6700MPS6-1 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper thermal management to ensure reliable operation.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check for proper PCB layout, decoupling, and compensation. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for guidance on troubleshooting common issues.