Part Details for LT6700IS6-1#PBF by Linear Technology
Results Overview of LT6700IS6-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6700IS6-1#PBF Information
LT6700IS6-1#PBF by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6700IS6-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 335 |
|
RFQ |
Part Details for LT6700IS6-1#PBF
LT6700IS6-1#PBF CAD Models
LT6700IS6-1#PBF Part Data Attributes
|
LT6700IS6-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6700IS6-1#PBF
Linear Technology
LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT6700IS6-1#PBF
This table gives cross-reference parts and alternative options found for LT6700IS6-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700IS6-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6700IS6-1#TRM | Analog Devices Inc | Check for Price | Comparator, 2 Func, 29000ns Response Time, PDSO6 | LT6700IS6-1#PBF vs LT6700IS6-1#TRM |
LT6700IS6-1 | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6700IS6-1#PBF vs LT6700IS6-1 |
LT6700IS6-1#PBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage, Dual Comparator with 400mV Reference | LT6700IS6-1#PBF vs LT6700IS6-1#PBF |
LT6700MPS6-1#TRPBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage, Dual Comparator with 400mV Reference | LT6700IS6-1#PBF vs LT6700MPS6-1#TRPBF |
LT6700HS6-1#TRM | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LT6700IS6-1#PBF vs LT6700HS6-1#TRM |
LT6700CS6-1 | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6700IS6-1#PBF vs LT6700CS6-1 |
LT6700CS6-1#TR | Analog Devices Inc | Check for Price | Comparator, 2 Func, 29000ns Response Time, PDSO6 | LT6700IS6-1#PBF vs LT6700CS6-1#TR |
LT6700IS6-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6700IS6-1#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output voltage and current. Additionally, a minimum of 10uF input capacitance is recommended to ensure stability.
-
The LT6700IS6-1#PBF can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. Proper thermal design and heat sinking may be required to ensure reliable operation at high ambient temperatures.
-
Yes, the LT6700IS6-1#PBF is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is manufactured with a high level of quality and reliability. However, additional testing and validation may be required for specific applications.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, component values, and thermal design. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for guidance on troubleshooting common issues.