Part Details for LT6700HS6-1#TRPBF by Linear Technology
Results Overview of LT6700HS6-1#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6700HS6-1#TRPBF Information
LT6700HS6-1#TRPBF by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6700HS6-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Vyrian | Amplifiers | 1805 |
|
RFQ |
Part Details for LT6700HS6-1#TRPBF
LT6700HS6-1#TRPBF CAD Models
LT6700HS6-1#TRPBF Part Data Attributes
|
LT6700HS6-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6700HS6-1#TRPBF
Linear Technology
LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.019 mA | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT6700HS6-1#TRPBF
This table gives cross-reference parts and alternative options found for LT6700HS6-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700HS6-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6700IS6-1#TRM | Analog Devices Inc | Check for Price | Comparator, 2 Func, 29000ns Response Time, PDSO6 | LT6700HS6-1#TRPBF vs LT6700IS6-1#TRM |
LT6700IS6-1 | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6700HS6-1#TRPBF vs LT6700IS6-1 |
LT6700IS6-1#PBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage, Dual Comparator with 400mV Reference | LT6700HS6-1#TRPBF vs LT6700IS6-1#PBF |
LT6700MPS6-1#TRPBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage, Dual Comparator with 400mV Reference | LT6700HS6-1#TRPBF vs LT6700MPS6-1#TRPBF |
LT6700HS6-1#TRM | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LT6700HS6-1#TRPBF vs LT6700HS6-1#TRM |
LT6700CS6-1 | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6700HS6-1#TRPBF vs LT6700CS6-1 |
LT6700CS6-1#TR | Analog Devices Inc | Check for Price | Comparator, 2 Func, 29000ns Response Time, PDSO6 | LT6700HS6-1#TRPBF vs LT6700CS6-1#TR |
LT6700HS6-1#TRPBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage, Dual Comparator with 400mV Reference | LT6700HS6-1#TRPBF vs LT6700HS6-1#TRPBF |