Part Details for LT6700CS6-3#TRMPBF by Linear Technology
Results Overview of LT6700CS6-3#TRMPBF by Linear Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6700CS6-3#TRMPBF Information
LT6700CS6-3#TRMPBF by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6700CS6-3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 160 |
|
$1.3068 / $2.8000 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 2 FUNC, 29000NS RESPONSE TIME, BIPOLAR, PDSO6 | 253 |
|
$2.7889 / $4.5225 | Buy Now |
|
Quest Components | COMPARATOR, 2 FUNC, 29000NS RESPONSE TIME, BIPOLAR, PDSO6 | 128 |
|
$1.7500 / $3.7500 | Buy Now |
|
Quest Components | COMPARATOR, 2 FUNC, 29000NS RESPONSE TIME, BIPOLAR, PDSO6 | 4 |
|
$6.7980 / $9.2700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 116 |
|
$4.0000 / $6.1500 | Buy Now |
|
Vyrian | Amplifiers | 1281 |
|
RFQ | |
|
Win Source Electronics | IC COMP DUAL 400MV REF TSOT23-6 | 34000 |
|
$3.5357 / $4.5669 | Buy Now |
Part Details for LT6700CS6-3#TRMPBF
LT6700CS6-3#TRMPBF CAD Models
LT6700CS6-3#TRMPBF Part Data Attributes
|
LT6700CS6-3#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6700CS6-3#TRMPBF
Linear Technology
LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT6700CS6-3#TRMPBF
This table gives cross-reference parts and alternative options found for LT6700CS6-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700CS6-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6700CS6-3#TRMPBF | Analog Devices Inc | $2.5644 | Micropower, Low Voltage, Dual Comparator with 400mV Reference | LT6700CS6-3#TRMPBF vs LT6700CS6-3#TRMPBF |
LT6700CS6-3#TRM | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6700CS6-3#TRMPBF vs LT6700CS6-3#TRM |
LT6700CS6-3#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6700CS6-3 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter capacitor.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to use a sufficient output capacitor value and ensure that the output voltage is within the recommended range. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the output and ground.
-
The LT6700CS6-3 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range (2.5V to 12V) for optimal performance and reliability.
-
The LT6700CS6-3 is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics and ensure proper heat dissipation in high-temperature environments. Consult the datasheet for thermal resistance and power dissipation guidelines.
-
To troubleshoot issues with the LT6700CS6-3, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and component values against the recommended values. Use an oscilloscope to inspect the output voltage waveform and look for signs of oscillation or noise. Consult the datasheet and application notes for guidance on troubleshooting and debugging.