Part Details for LT6660KCDC-3#TRMPBF by Linear Technology
Results Overview of LT6660KCDC-3#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6660KCDC-3#TRMPBF Information
LT6660KCDC-3#TRMPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6660KCDC-3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 375 |
|
RFQ |
Part Details for LT6660KCDC-3#TRMPBF
LT6660KCDC-3#TRMPBF CAD Models
LT6660KCDC-3#TRMPBF Part Data Attributes
|
LT6660KCDC-3#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6660KCDC-3#TRMPBF
Linear Technology
LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM, PLASTIC, MO-229W-TBD, DFN-3 | |
Pin Count | 3 | |
Manufacturer Package Code | DC3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PSSO-N3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.015 V | |
Output Voltage-Min | 2.985 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SILCC3,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2 mm |
Alternate Parts for LT6660KCDC-3#TRMPBF
This table gives cross-reference parts and alternative options found for LT6660KCDC-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6660KCDC-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6660KCDC-3#TRM | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, PSSO3 | LT6660KCDC-3#TRMPBF vs LT6660KCDC-3#TRM |
LT6660KCDC-3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, PSSO3 | LT6660KCDC-3#TRMPBF vs LT6660KCDC-3#TR |
LT6660KCDC-3#PBF | Analog Devices Inc | Check for Price | Tiny Micropower Precision Series References in 2mm × 2mm DFN | LT6660KCDC-3#TRMPBF vs LT6660KCDC-3#PBF |
LT6660KCDC-3#TR | Linear Technology | Check for Price | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | LT6660KCDC-3#TRMPBF vs LT6660KCDC-3#TR |
LT6660KCDC-3#TRPBF | Linear Technology | Check for Price | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | LT6660KCDC-3#TRMPBF vs LT6660KCDC-3#TRPBF |
LT6660KCDC-3#TRPBF | Analog Devices Inc | Check for Price | Tiny Micropower Precision Series References in 2mm x 2mm DFN | LT6660KCDC-3#TRMPBF vs LT6660KCDC-3#TRPBF |
LT6660KCDC-3#PBF | Linear Technology | Check for Price | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | LT6660KCDC-3#TRMPBF vs LT6660KCDC-3#PBF |
LT6660KCDC-3#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6660KCDC-3#TRMPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the input capacitor. Additionally, add a small series resistor (e.g., 1Ω) between the output capacitor and the load to prevent oscillations.
-
The maximum input voltage for the LT6660KCDC-3#TRMPBF is 15V, but it's recommended to operate the device within the specified input voltage range (3.8V to 12V) for optimal performance and reliability.
-
While it's possible to use a different output capacitor value or type, it's not recommended as it may affect the device's stability and performance. The recommended output capacitor value and type (e.g., 10μF, X5R or X7R) are chosen to ensure optimal performance and stability.
-
The LT6660KCDC-3#TRMPBF has a thermal pad on the bottom of the package, which should be connected to a solid ground plane or a thermal relief pattern on the PCB to ensure good heat dissipation. Additionally, ensure good airflow around the device and consider using a heat sink if the device is expected to operate at high temperatures or high currents.