Part Details for LT6660KCDC-2.5#TRPBF by Analog Devices Inc
Results Overview of LT6660KCDC-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6660KCDC-2.5#TRPBF Information
LT6660KCDC-2.5#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6660KCDC-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6660KCDC-2.5#TRPBF-ND
|
DigiKey | IC VREF SERIES 0.5% 3DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3250 | Buy Now |
DISTI #
584-6660KCDC-2.5TPF
|
Mouser Electronics | Voltage References Tiny uP Prec Series Refs in 2 x 2 DFN RoHS: Compliant | 0 |
|
$1.3800 / $1.4000 | Order Now |
|
Analog Devices Inc | Tiny uP Prec Series Refs in 2 Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0600 / $1.5700 | Buy Now |
DISTI #
LT6660KCDC2.5TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.3700 / $1.4200 | Buy Now |
Part Details for LT6660KCDC-2.5#TRPBF
LT6660KCDC-2.5#TRPBF CAD Models
LT6660KCDC-2.5#TRPBF Part Data Attributes
|
LT6660KCDC-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6660KCDC-2.5#TRPBF
Analog Devices Inc
Tiny Micropower Precision Series References in 2mm x 2mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1717 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PSSO-N3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5125 V | |
Output Voltage-Min | 2.4875 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SILCC3,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 2 mm |
Alternate Parts for LT6660KCDC-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT6660KCDC-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6660KCDC-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6660KCDC-2.5#TRMPBF | Analog Devices Inc | $1.5792 | Tiny Micropower Precision Series References in 2mm x 2mm DFN | LT6660KCDC-2.5#TRPBF vs LT6660KCDC-2.5#TRMPBF |
LT6660KCDC-2.5#TRPBF | Linear Technology | Check for Price | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | LT6660KCDC-2.5#TRPBF vs LT6660KCDC-2.5#TRPBF |
LT6660KCDC-2.5#PBF | Analog Devices Inc | Check for Price | V-Ref Precision 2.5V 20mA 3-Pin DFN EP T/R | LT6660KCDC-2.5#TRPBF vs LT6660KCDC-2.5#PBF |