Part Details for LT6660KCDC-2.5#TRMPBF by Analog Devices Inc
Results Overview of LT6660KCDC-2.5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6660KCDC-2.5#TRMPBF Information
LT6660KCDC-2.5#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6660KCDC-2.5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3168
|
Newark | Voltage Ref, Series, 2.5V, Dfn-Ep-3 Rohs Compliant: Yes |Analog Devices LT6660KCDC-2.5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6000 / $4.0500 | Buy Now |
DISTI #
LT6660KCDC-2.5#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.5% 3DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
952 In Stock |
|
$1.3250 / $4.0500 | Buy Now |
DISTI #
584-6660KCDC-2.5TMPF
|
Mouser Electronics | Voltage References Tiny uP Prec Series Refs in 2 x 2 DFN RoHS: Compliant | 396 |
|
$1.3700 / $2.7700 | Buy Now |
|
Analog Devices Inc | Tiny uP Prec Series Refs in 2 Package Multiple: 500 | 191 |
|
$1.3250 / $4.0500 | Buy Now |
DISTI #
LT6660KCD2.5TRM
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$1.3700 / $1.4600 | Buy Now |
Part Details for LT6660KCDC-2.5#TRMPBF
LT6660KCDC-2.5#TRMPBF CAD Models
LT6660KCDC-2.5#TRMPBF Part Data Attributes
|
LT6660KCDC-2.5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6660KCDC-2.5#TRMPBF
Analog Devices Inc
Tiny Micropower Precision Series References in 2mm x 2mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM, PLASTIC, MO-229W-TBD, DFN-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1717 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PSSO-N3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5125 V | |
Output Voltage-Min | 2.4875 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SILCC3,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2 mm |
Alternate Parts for LT6660KCDC-2.5#TRMPBF
This table gives cross-reference parts and alternative options found for LT6660KCDC-2.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6660KCDC-2.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6660KCDC-2.5#TRPBF | Linear Technology | Check for Price | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | LT6660KCDC-2.5#TRMPBF vs LT6660KCDC-2.5#TRPBF |
LT6660KCDC-2.5#PBF | Analog Devices Inc | Check for Price | V-Ref Precision 2.5V 20mA 3-Pin DFN EP T/R | LT6660KCDC-2.5#TRMPBF vs LT6660KCDC-2.5#PBF |
LT6660KCDC-2.5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6660KCDC-2.5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low equivalent series resistance (ESR) and is placed close to the device. Also, avoid using capacitors with high inductance or resistance in the output filter.
-
The maximum input voltage for the LT6660KCDC-2.5 is 15V, but it's recommended to operate the device within the specified input voltage range of 2.7V to 12V for optimal performance and reliability.
-
The LT6660KCDC-2.5 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent thermal shutdown. Consult the datasheet for thermal derating guidelines.
-
To troubleshoot issues with the LT6660KCDC-2.5, start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, component values, and soldering quality. Use an oscilloscope to measure the output voltage and current, and look for signs of oscillation or instability. Consult the datasheet and application notes for troubleshooting guidelines.