Part Details for LT6660KCDC-2.5#PBF by Linear Technology
Results Overview of LT6660KCDC-2.5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6660KCDC-2.5#PBF Information
LT6660KCDC-2.5#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT6660KCDC-2.5#PBF
LT6660KCDC-2.5#PBF CAD Models
LT6660KCDC-2.5#PBF Part Data Attributes
|
LT6660KCDC-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6660KCDC-2.5#PBF
Linear Technology
LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | SON, SILCC3,.08,20 | |
Pin Count | 3 | |
Manufacturer Package Code | DC3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PSSO-N3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5125 V | |
Output Voltage-Min | 2.4875 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SILCC3,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 2 mm |
Alternate Parts for LT6660KCDC-2.5#PBF
This table gives cross-reference parts and alternative options found for LT6660KCDC-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6660KCDC-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6660KCDC-2.5#TRMPBF | Analog Devices Inc | $1.5792 | Tiny Micropower Precision Series References in 2mm x 2mm DFN | LT6660KCDC-2.5#PBF vs LT6660KCDC-2.5#TRMPBF |
LT6660KCDC-2.5#TRPBF | Linear Technology | Check for Price | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | LT6660KCDC-2.5#PBF vs LT6660KCDC-2.5#TRPBF |
LT6660KCDC-2.5#TR | Linear Technology | Check for Price | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | LT6660KCDC-2.5#PBF vs LT6660KCDC-2.5#TR |
LT6660KCDC-2.5#TRPBF | Analog Devices Inc | Check for Price | Tiny Micropower Precision Series References in 2mm x 2mm DFN | LT6660KCDC-2.5#PBF vs LT6660KCDC-2.5#TRPBF |