Part Details for LT6656BIS6-2.5#TRPBF by Analog Devices Inc
Results Overview of LT6656BIS6-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6656BIS6-2.5#TRPBF Information
LT6656BIS6-2.5#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6656BIS6-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6656BIS6-2.5#TRPBFTR-ND
|
DigiKey | IC VREF SERIES 0.1% TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9875 | Buy Now |
DISTI #
584-6656BIS6-2.5TPF
|
Mouser Electronics | Voltage References 1uA Prec Series V Ref RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
|
Analog Devices Inc | 1µA Prec Series V Ref Min Qty: 2500 Package Multiple: 2500 | 22500 |
|
$2.3900 / $7.2900 | Buy Now |
DISTI #
42660327
|
Verical | V-Ref Precision 2.5V 5mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 15000 |
|
$2.9561 | Buy Now |
DISTI #
LT6656BIS62.5TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0900 / $3.2000 | Buy Now |
Part Details for LT6656BIS6-2.5#TRPBF
LT6656BIS6-2.5#TRPBF CAD Models
LT6656BIS6-2.5#TRPBF Part Data Attributes
|
LT6656BIS6-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6656BIS6-2.5#TRPBF
Analog Devices Inc
1µA Precision Series Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.5 mm |
Alternate Parts for LT6656BIS6-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT6656BIS6-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656BIS6-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6656BIS6-2.5#TRMPBF | Analog Devices Inc | $3.4184 | 1µA Precision Series Voltage Reference | LT6656BIS6-2.5#TRPBF vs LT6656BIS6-2.5#TRMPBF |
LT6656BCS6-2.5#TRMPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6656BIS6-2.5#TRPBF vs LT6656BCS6-2.5#TRMPBF |
LT6656BCS6-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference | LT6656BIS6-2.5#TRPBF vs LT6656BCS6-2.5 |
LT6656BIS6-2.5#TRMPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6656BIS6-2.5#TRPBF vs LT6656BIS6-2.5#TRMPBF |
LT6656BCS6-2.5#TRMPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656BIS6-2.5#TRPBF vs LT6656BCS6-2.5#TRMPBF |
LT6656BIS6-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference | LT6656BIS6-2.5#TRPBF vs LT6656BIS6-2.5 |
LT6656BIS6-2.5#TRPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6656BIS6-2.5#TRPBF vs LT6656BIS6-2.5#TRPBF |
LT6656BCS6-2.5#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656BIS6-2.5#TRPBF vs LT6656BCS6-2.5#TRPBF |
LT6656BCS6-2.5#TRPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6656BIS6-2.5#TRPBF vs LT6656BCS6-2.5#TRPBF |
LT6656BIS6-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6656BIS6-2.5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power supply traces away from the analog signals.
-
To ensure the accuracy of the voltage reference output, it's essential to follow the recommended operating conditions, such as keeping the input voltage within the specified range, using a stable power supply, and minimizing noise and interference. Additionally, it's recommended to use a low-noise, low-impedance output capacitor to filter out any noise or ripple.
-
The thermal derating of the LT6656BIS6-2.5 is typically around 1.5°C/W above 25°C. This means that for every 1°C increase in ambient temperature above 25°C, the maximum power dissipation of the device decreases by 1.5mW.
-
Yes, the LT6656BIS6-2.5 is designed to meet the requirements of high-reliability and high-temperature applications. It's manufactured using a proprietary BiCMOS process and is tested to ensure compliance with various industry standards, including automotive and industrial specifications.
-
To troubleshoot issues with the LT6656BIS6-2.5, start by checking the input voltage and power supply connections, ensuring that they meet the recommended operating conditions. Next, verify that the output voltage is within the specified range and that the device is not overheating. If the issue persists, consult the datasheet and application notes for guidance, or contact Analog Devices' technical support team for assistance.