Part Details for LT6656BIS6-2.5#TRMPBF by Linear Technology
Results Overview of LT6656BIS6-2.5#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6656BIS6-2.5#TRMPBF Information
LT6656BIS6-2.5#TRMPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT6656BIS6-2.5#TRMPBF
LT6656BIS6-2.5#TRMPBF CAD Models
LT6656BIS6-2.5#TRMPBF Part Data Attributes
|
LT6656BIS6-2.5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6656BIS6-2.5#TRMPBF
Linear Technology
LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.5 mm |
Alternate Parts for LT6656BIS6-2.5#TRMPBF
This table gives cross-reference parts and alternative options found for LT6656BIS6-2.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656BIS6-2.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6656BIS6-2.5#TRMPBF | Analog Devices Inc | $3.7930 | 1µA Precision Series Voltage Reference | LT6656BIS6-2.5#TRMPBF vs LT6656BIS6-2.5#TRMPBF |
LT6656BIS6-2.5#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656BIS6-2.5#TRMPBF vs LT6656BIS6-2.5#TRPBF |
LT6656BCS6-2.5#PBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656BIS6-2.5#TRMPBF vs LT6656BCS6-2.5#PBF |
LT6656BCS6-2.5#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656BIS6-2.5#TRMPBF vs LT6656BCS6-2.5#TRPBF |
LT6656BCS6-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference | LT6656BIS6-2.5#TRMPBF vs LT6656BCS6-2.5 |
LT6656BCS6-2.5#PBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6656BIS6-2.5#TRMPBF vs LT6656BCS6-2.5#PBF |
LT6656BIS6-2.5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference | LT6656BIS6-2.5#TRMPBF vs LT6656BIS6-2.5 |
LT6656BIS6-2.5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum output current of the LT6656BIS6-2.5 is 20mA.
-
The voltage reference of the LT6656BIS6-2.5 has an initial accuracy of ±0.025% and a temperature coefficient of ±10ppm/°C.
-
The operating temperature range of the LT6656BIS6-2.5 is -40°C to 125°C.
-
Yes, the LT6656BIS6-2.5 is AEC-Q100 qualified, making it suitable for automotive applications.
-
The LT6656BIS6-2.5 comes in a 6-lead SOT-23 package.