Part Details for LT6656AIS6-4.096#PBF by Analog Devices Inc
Results Overview of LT6656AIS6-4.096#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6656AIS6-4.096#PBF Information
LT6656AIS6-4.096#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6656AIS6-4.096#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 704 |
|
RFQ |
Part Details for LT6656AIS6-4.096#PBF
LT6656AIS6-4.096#PBF CAD Models
LT6656AIS6-4.096#PBF Part Data Attributes
|
LT6656AIS6-4.096#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6656AIS6-4.096#PBF
Analog Devices Inc
1µA Precision Series Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.098048 V | |
Output Voltage-Min | 4.093952 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.596 V | |
Supply Voltage-Nom (Vsup) | 4.596 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 1.625 mm |
Alternate Parts for LT6656AIS6-4.096#PBF
This table gives cross-reference parts and alternative options found for LT6656AIS6-4.096#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656AIS6-4.096#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6656AIS6-4.096#TRMPBF | Analog Devices Inc | $4.7647 | 1µA Precision Series Voltage Reference | LT6656AIS6-4.096#PBF vs LT6656AIS6-4.096#TRMPBF |
LT6656ACS6-4.096#PBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6656AIS6-4.096#PBF vs LT6656ACS6-4.096#PBF |
LT6656AIS6-4.096#TRMPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6656AIS6-4.096#PBF vs LT6656AIS6-4.096#TRMPBF |
LT6656AIS6-4.096#PBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6656AIS6-4.096#PBF vs LT6656AIS6-4.096#PBF |
LT6656AIS6-4.096#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656AIS6-4.096#PBF vs LT6656AIS6-4.096#TRPBF |
LT6656AIS6-4.096#TRPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6656AIS6-4.096#PBF vs LT6656AIS6-4.096#TRPBF |
LT6656ACS6-4.096#TRPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6656AIS6-4.096#PBF vs LT6656ACS6-4.096#TRPBF |
LT6656AIS6-4.096 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference | LT6656AIS6-4.096#PBF vs LT6656AIS6-4.096 |
LT6656ACS6-4.096#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656AIS6-4.096#PBF vs LT6656ACS6-4.096#TRPBF |