Part Details for LT6656AIS6-1.25#TRPBF by Linear Technology
Results Overview of LT6656AIS6-1.25#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6656AIS6-1.25#TRPBF Information
LT6656AIS6-1.25#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT6656AIS6-1.25#TRPBF
LT6656AIS6-1.25#TRPBF CAD Models
LT6656AIS6-1.25#TRPBF Part Data Attributes
|
LT6656AIS6-1.25#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6656AIS6-1.25#TRPBF
Linear Technology
LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2506 V | |
Output Voltage-Min | 1.2494 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 1.5 mm |
Alternate Parts for LT6656AIS6-1.25#TRPBF
This table gives cross-reference parts and alternative options found for LT6656AIS6-1.25#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656AIS6-1.25#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6656AIS6-1.25#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656AIS6-1.25#TRPBF vs LT6656AIS6-1.25#TRPBF |
LT6656ACS6-1.25#TRMPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6656AIS6-1.25#TRPBF vs LT6656ACS6-1.25#TRMPBF |
LT6656ACS6-1.25#TRMPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656AIS6-1.25#TRPBF vs LT6656ACS6-1.25#TRMPBF |
LT6656AIS6-1.25 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference | LT6656AIS6-1.25#TRPBF vs LT6656AIS6-1.25 |
LT6656AIS6-1.25#TRMPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6656AIS6-1.25#TRPBF vs LT6656AIS6-1.25#TRMPBF |
LT6656AIS6-1.25#TRPBF Frequently Asked Questions (FAQ)
-
The thermal resistance (θJA) of the LT6656AIS6-1.25#TRPBF is 43°C/W, which is not explicitly stated in the datasheet. This information can be obtained from the package thermal resistance document or by contacting Linear Technology's support team.
-
The LT6656AIS6-1.25#TRPBF has an operating temperature range of -40°C to 125°C. While it can operate at high temperatures, the device's accuracy and stability may be affected. It's essential to consider the temperature coefficient of the output voltage and the device's thermal management when designing for high-temperature applications.
-
To minimize noise and ensure accurate voltage regulation, follow proper PCB layout techniques, such as separating analog and digital grounds, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, consider using a shielded inductor and orienting the device to minimize electromagnetic interference (EMI).
-
The recommended input capacitor type is a low-ESR ceramic capacitor, such as an X5R or X7R dielectric. The value should be at least 10μF, but a larger value (e.g., 22μF) may be required for high-impedance sources or to improve noise rejection.
-
Yes, the LT6656AIS6-1.25#TRPBF can be used in battery-powered devices. However, consider the device's quiescent current (IQ) and shutdown current (ISHDN) to ensure that the battery life is not significantly affected. Additionally, consider using a low-dropout regulator (LDO) with a low IQ and ISHDN to minimize power consumption.