Part Details for LT6656AIS6-1.25#TRMPBF by Linear Technology
Results Overview of LT6656AIS6-1.25#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6656AIS6-1.25#TRMPBF Information
LT6656AIS6-1.25#TRMPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT6656AIS6-1.25#TRMPBF
LT6656AIS6-1.25#TRMPBF CAD Models
LT6656AIS6-1.25#TRMPBF Part Data Attributes
|
LT6656AIS6-1.25#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6656AIS6-1.25#TRMPBF
Linear Technology
LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2506 V | |
Output Voltage-Min | 1.2494 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 1.5 mm |
Alternate Parts for LT6656AIS6-1.25#TRMPBF
This table gives cross-reference parts and alternative options found for LT6656AIS6-1.25#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656AIS6-1.25#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6656AIS6-1.25#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656AIS6-1.25#TRMPBF vs LT6656AIS6-1.25#TRPBF |
LT6656ACS6-1.25#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656AIS6-1.25#TRMPBF vs LT6656ACS6-1.25#TRPBF |
LT6656ACS6-1.25 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference | LT6656AIS6-1.25#TRMPBF vs LT6656ACS6-1.25 |
LT6656AIS6-1.25#TRMPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656AIS6-1.25#TRMPBF vs LT6656AIS6-1.25#TRMPBF |
LT6656ACS6-1.25#TRPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6656AIS6-1.25#TRMPBF vs LT6656ACS6-1.25#TRPBF |
LT6656AIS6-1.25 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference | LT6656AIS6-1.25#TRMPBF vs LT6656AIS6-1.25 |
LT6656AIS6-1.25#TRMPBF Frequently Asked Questions (FAQ)
-
The output voltage tolerance of the LT6656AIS6-1.25 is ±0.02% (max) over the operating temperature range.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR of less than 1 ohm. Additionally, use a 1uF capacitor on the input pin to filter out noise.
-
The maximum input voltage that the LT6656AIS6-1.25 can handle is 12V. Exceeding this voltage may damage the device.
-
The LT6656AIS6-1.25 is rated for operation from -40°C to 125°C. However, the device's accuracy and stability may degrade at high temperatures. Ensure proper thermal management and consider derating the device's performance at high temperatures.
-
Keep the input and output pins as close as possible to minimize noise. Use a solid ground plane and keep the power traces short and wide. Avoid routing digital signals near the LT6656AIS6-1.25's analog signals.