-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1µA Precision Series Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6656AIDC-1.25#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3146
|
Newark | Voltage Ref, Series, 1.25V, Dfn-Ep-6 Rohs Compliant: Yes |Analog Devices LT6656AIDC-1.25#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 492 |
|
$6.2200 / $8.7000 | Buy Now |
DISTI #
505-LT6656AIDC-1.25#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.1% 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
570 In Stock |
|
$4.5250 / $9.9100 | Buy Now |
DISTI #
584-6656AIDC1.25TMPF
|
Mouser Electronics | Voltage References 1uA Prec Series V Ref RoHS: Compliant | 878 |
|
$4.7000 / $8.3600 | Buy Now |
|
Analog Devices Inc | 1µA Prec Series V Ref Package Multiple: 500 | 614 |
|
$3.6200 / $9.9100 | Buy Now |
DISTI #
35242714
|
Verical | V-Ref Precision 1.25V 5mA 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$4.4774 | Buy Now |
DISTI #
LT6656AID1.25TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$4.6700 / $4.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6656AIDC-1.25#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6656AIDC-1.25#TRMPBF
Analog Devices Inc
1µA Precision Series Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2513 V | |
Output Voltage-Min | 1.2488 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT6656AIDC-1.25#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656AIDC-1.25#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6656ACDC-1.25#TRPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | LT6656AIDC-1.25#TRMPBF vs LT6656ACDC-1.25#TRPBF |
LT6656ACDC-1.25#TRMPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | LT6656AIDC-1.25#TRMPBF vs LT6656ACDC-1.25#TRMPBF |
LT6656ACDC-1.25#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656AIDC-1.25#TRMPBF vs LT6656ACDC-1.25#TRPBF |
LT6656AIDC-1.25#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656AIDC-1.25#TRMPBF vs LT6656AIDC-1.25#TRPBF |
A good PCB layout for the LT6656AIDC-1.25 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
To ensure stability, make sure to follow the recommended capacitor values and types, and keep the output capacitor's ESR (Equivalent Series Resistance) within the recommended range. Also, avoid using capacitors with high ESL (Equivalent Series Inductance) and ensure the device is properly decoupled from the power supply.
The maximum output current of the LT6656AIDC-1.25 is 20mA. However, it's recommended to derate the output current based on the ambient temperature and the device's power dissipation to ensure reliable operation.
Yes, the LT6656AIDC-1.25 can be used as a voltage reference for an ADC or DAC. Its low noise and high stability make it suitable for precision applications. However, ensure that the reference voltage is within the ADC or DAC's specified input range and that the device is properly decoupled and filtered to minimize noise.
The power dissipation of the LT6656AIDC-1.25 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. Ensure to use the maximum values for Vin, Vout, and Iout to calculate the worst-case power dissipation.