Part Details for LT6654BMPS6-2.5#TRPBF by Linear Technology
Results Overview of LT6654BMPS6-2.5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654BMPS6-2.5#TRPBF Information
LT6654BMPS6-2.5#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT6654BMPS6-2.5#TRPBF
LT6654BMPS6-2.5#TRPBF CAD Models
LT6654BMPS6-2.5#TRPBF Part Data Attributes
|
LT6654BMPS6-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6654BMPS6-2.5#TRPBF
Linear Technology
LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.5115 V | |
Output Voltage-Min | 2.4885 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 23 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.46% | |
Width | 1.625 mm |
Alternate Parts for LT6654BMPS6-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT6654BMPS6-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654BMPS6-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6654BMPS6-2.5#TRMPBF | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | LT6654BMPS6-2.5#TRPBF vs LT6654BMPS6-2.5#TRMPBF |
LT6656BIS6-2.5#PBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6654BMPS6-2.5#TRPBF vs LT6656BIS6-2.5#PBF |
LT6654BMPS6-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the LT6654BMPS6-2.5's performance. Keep the input and output capacitors close to the device, use a solid ground plane, and minimize trace lengths and widths to reduce noise and parasitic inductance. Refer to Linear Technology's application notes and layout guidelines for more information.
-
To ensure accurate voltage regulation, make sure to follow the recommended input and output capacitor values, and keep the input voltage within the specified range. Also, ensure that the device is operated within its specified temperature range and that the output is not overloaded. Additionally, consider using a voltage reference with low temperature coefficient and low noise to improve accuracy.
-
The maximum output current capability of the LT6654BMPS6-2.5 is 20mA. However, it's recommended to derate the output current based on the ambient temperature and the device's power dissipation to ensure reliable operation.
-
To protect the device from overvoltage and undervoltage conditions, consider adding overvoltage protection (OVP) and undervoltage lockout (UVLO) circuits. These can be implemented using external components such as zener diodes, resistors, and comparators. Additionally, ensure that the input voltage is within the specified range and that the device is not subjected to voltage transients or spikes.
-
The typical startup time for the LT6654BMPS6-2.5 is around 100μs. However, this can vary depending on the input voltage, output capacitance, and other factors. Refer to the datasheet's timing diagrams for more information.