Part Details for LT6654BMPS6-2.5#TRPBF by Analog Devices Inc
Results Overview of LT6654BMPS6-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654BMPS6-2.5#TRPBF Information
LT6654BMPS6-2.5#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6654BMPS6-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6654BMPS6-2.5#TRPBF-ND
|
DigiKey | IC VREF SERIES 0.1% TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7625 | Buy Now |
DISTI #
584-6654BMPS6-2.5TPF
|
Mouser Electronics | Voltage References Prec Wide S Hi Out Drv L N Ref RoHS: Compliant | 0 |
|
$5.7600 | Order Now |
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Min Qty: 2500 Package Multiple: 2500 | 22500 |
|
$4.6100 / $6.4200 | Buy Now |
DISTI #
66950192
|
Verical | V-Ref Precision 2.5V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 22500 |
|
$5.7019 | Buy Now |
DISTI #
LT6654BMPS62.5
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.9600 / $6.1900 | Buy Now |
Part Details for LT6654BMPS6-2.5#TRPBF
LT6654BMPS6-2.5#TRPBF CAD Models
LT6654BMPS6-2.5#TRPBF Part Data Attributes
|
LT6654BMPS6-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654BMPS6-2.5#TRPBF
Analog Devices Inc
Precision Wide Supply High Output Drive Low Noise Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.5115 V | |
Output Voltage-Min | 2.4885 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.46% | |
Width | 1.625 mm |
Alternate Parts for LT6654BMPS6-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT6654BMPS6-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654BMPS6-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6654BMPS6-2.5#TRMPBF | Analog Devices Inc | $7.0871 | Precision Wide Supply High Output Drive Low Noise Reference | LT6654BMPS6-2.5#TRPBF vs LT6654BMPS6-2.5#TRMPBF |
MAX6129AEUK25+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, SOT-23, 5 PIN | LT6654BMPS6-2.5#TRPBF vs MAX6129AEUK25+ |
MAX6129AEUK25+ | Analog Devices Inc | Check for Price | Ultra-Low-Power Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C | LT6654BMPS6-2.5#TRPBF vs MAX6129AEUK25+ |
LT6654BMPS6-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6654BMPS6-2.5#TRPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure accurate voltage regulation, it's essential to follow the recommended input and output capacitor values, as well as the suggested PCB layout. Additionally, ensure that the input voltage is within the specified range, and the output current is within the maximum rating. Also, consider using a low-ESR output capacitor to minimize output voltage droop.
-
The LT6654BMPS6-2.5#TRPBF has a thermal derating of 40°C/W for the junction-to-ambient thermal resistance. This means that for every 1W of power dissipation, the junction temperature will increase by 40°C above the ambient temperature. Proper thermal management, such as using a heat sink or a thermally conductive PCB, is essential to ensure reliable operation.
-
The LT6654BMPS6-2.5#TRPBF is a commercial-grade device, but Analog Devices Inc offers a military-grade version, the LT6654BMPS6-2.5#TRMPBF, which is designed for high-reliability and aerospace applications. The military-grade version has additional screening and testing to ensure higher reliability and performance in harsh environments.
-
To troubleshoot issues with the LT6654BMPS6-2.5#TRPBF, start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, capacitor values, and thermal management. Use an oscilloscope to check for noise, oscillations, or other anomalies on the input and output pins. Consult the datasheet and application notes for guidance on troubleshooting common issues.