Part Details for LT6654BMPS6-2.5#PBF by Analog Devices Inc
Results Overview of LT6654BMPS6-2.5#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654BMPS6-2.5#PBF Information
LT6654BMPS6-2.5#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6654BMPS6-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 662 |
|
RFQ |
Part Details for LT6654BMPS6-2.5#PBF
LT6654BMPS6-2.5#PBF CAD Models
LT6654BMPS6-2.5#PBF Part Data Attributes
|
LT6654BMPS6-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654BMPS6-2.5#PBF
Analog Devices Inc
Precision Wide Supply High Output Drive Low Noise Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.5115 V | |
Output Voltage-Min | 2.4885 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 1.625 mm |
Alternate Parts for LT6654BMPS6-2.5#PBF
This table gives cross-reference parts and alternative options found for LT6654BMPS6-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654BMPS6-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6654BMPS6-2.5#TRMPBF | Analog Devices Inc | $7.0871 | Precision Wide Supply High Output Drive Low Noise Reference | LT6654BMPS6-2.5#PBF vs LT6654BMPS6-2.5#TRMPBF |
MAX6129AEUK25+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, SOT-23, 5 PIN | LT6654BMPS6-2.5#PBF vs MAX6129AEUK25+ |
MAX6129AEUK25+ | Analog Devices Inc | Check for Price | Ultra-Low-Power Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C | LT6654BMPS6-2.5#PBF vs MAX6129AEUK25+ |
LT6654BMPS6-2.5#TRPBF | Analog Devices Inc | Check for Price | Precision Wide Supply High Output Drive Low Noise Reference | LT6654BMPS6-2.5#PBF vs LT6654BMPS6-2.5#TRPBF |
LT6654BMPS6-2.5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6654BMPS6-2.5#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure accurate voltage regulation, make sure to use a high-precision voltage reference, such as the LT6654's internal reference, and follow proper PCB layout and decoupling techniques. Additionally, consider using a low-ESR output capacitor and a high-quality input capacitor to minimize noise and ripple.
-
The LT6654BMPS6-2.5#PBF can deliver up to 20mA of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
-
To protect the LT6654BMPS6-2.5#PBF from overvoltage and undervoltage conditions, consider adding external overvoltage protection (OVP) and undervoltage lockout (UVLO) circuits. These can be implemented using external components such as zener diodes, resistors, and comparators.
-
The typical startup time for the LT6654BMPS6-2.5#PBF is around 100μs, but this may vary depending on the input voltage, output voltage, and external capacitor values. It's essential to check the device's startup behavior to ensure that it meets the system's requirements.